Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM GS-2326+ :: Switch, managed, 24x 10/100/1000 + 2x SFP


LANCOM GS-2326+

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45, 2x TP/SFP
  • General
    • Type
    • 24 port switch + 2x Gigabit Combo (TP/SFP)
    • Design
    • Rack mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

LANCOM GS-2326+ managed switch, 24x 10/100/1000 + 2x combi-Gigabit SFP, rack mountable.
Manageable 26-port Gigabit Ethernet switch for reliable networks.

The LANCOM GS 2326+ represents a reliable component for modern network infrastructures for any industry or field of application. The device is equipped with 24 Gigabit Ethernet ports and two combo ports (Ethernet or fibre optic) for networking up to 26 devices. Equipped with numerous security features and a high-performance hardware platform, the LANCOM GS 2326+ is the ideal choice for the secure and reliable networking of medium-sized networks.

  • 24 Gigabit Ethernet ports and two combo ports (TP/SFP)

  • Security through configurable access control on all ports, in accordance with the IEEE 802.1X standard

  • Secure remote management through TACACS+, SSH, SSL and SNMPv3

  • Easy integration into LANCOM monitoring systems

  • IPv6 and IPv4 support for modern enterprise networks

  • Five-year warranty on all components




Manufacturer : LANCOM
Factory number : 61483
Package weight : 3.5 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45, 2x TP/SFP
  • General
    • Type
    • 24 port switch + 2x Gigabit Combo (TP/SFP)
    • Design
    • Rack mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual