Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM GS-1108P :: LANCOM switch, 8x 10/100/1000 MBit/s – PoE


GS-1108P

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Specials
    • Specification
    • Max. 60 W
    • Cooling
    • Fan
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Unmanaged 8-Port Gigabit Ethernet switch with Power over Ethernet for high-performance networks

  • Compact Gigabit Switch for the reliable networking and efficient power supply of PoE-enabled network components

  • PoE-support in accordance with IEEE 802.3af/at with 60 W of power for efficient and centralised power supply

  • Integrated power supply unit and quiet fans

  • Robust metal housing

  • Adapter for installation in 19" cabinet included


The LANCOM GS-1108P is ideal for use in small offices, business spaces and home offices. It enables a reliable networking of up to 8 network components and is suitable for transferring large amounts of data due to a switching capacity of up to 16 Gbit/s. Thanks to the support of Power over Ethernet in accordance with IEEE 802.3af/at on all ports, the switch offers efficient power supply of PoE-enabled network components – separate power cabling is not required. The LANCOM GS-1108P has a integrated power supply unit and is less sensitive to light impacts due to its robust, non-slip metal body. Adapters for installation in 19" cabinets are also included.



Manufacturer : LANCOM
Factory number : 61430
Package weight : 1.832 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Specials
    • Specification
    • Max. 60 W
    • Cooling
    • Fan
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)