Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM GS-1108 :: LANCOM switch, 8x 10/100/1000 MBit/s


GS-1108

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Unmanaged Gigabit Ethernet switch for high-performance networks

  • 8-Port Gigabit-Ethernet switch

  • Integrated power supply unit

  • Silent due to fanless design

  • Robust metal housing


The LANCOM GS-1108 is ideal for use in small offices, business spaces and home offices due to its size and its fanless design. With eight high-performance Gigabit Ethernet ports it ensures fast transfer of large amounts of data. Also practical: the switch has a integrated power supply unit and is less sensitive to light impacts due to its robust, non-slip metal body.



Manufacturer : LANCOM
Factory number : LS61457
Package weight : 1.286 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)