Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IES-2008B :: Switch 8x 10/100/1000TX, SNMP


Switch 8x 10/100/1000TX, SNMP Pro-Ring

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8x 10/100 MBit/s
    • Design
    • Rail/wall mounting
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 152 mm
    • Height
    • 75 mm
    • Depth
    • 115 mm
  • Power supply
    • Mains voltage input
    • 12V~48VDC (9V~56VDC) V AC
    • Low-voltage connection
    • Terminal Block
Management: SNMP, WEB, RMON
Auto MDI/MDI-X at each RJ45-port
Wide range of operation voltage 9 .. 56 V DC
  • Wide range of operation voltage 9 .. 56 V DC
  • Redundant power supply input
  • Alarm contact for emergency events (e.g. like voltage drop)
  • Temperature range -20°C .. 60°C
  • Rugged metal housing, EMV-secure, protection class IP30 DIN-Rail or wall mounting possible
  • Suitable DIN-Rail power supply : DR-15-24



Manufacturer : LANTECH
Factory number : IES-2008B
Package weight : 1.255 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8x 10/100 MBit/s
    • Design
    • Rail/wall mounting
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 152 mm
    • Height
    • 75 mm
    • Depth
    • 115 mm
  • Power supply
    • Mains voltage input
    • 12V~48VDC (9V~56VDC) V AC
    • Low-voltage connection
    • Terminal Block
Datasheet/manual