Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IES-0204FT-SC/MM :: Industrial Switch 4x10/100TX-2x100FX - top hat rail


IES-0204FT-SC/MM

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 4x RJ45, 2xFX
  • General
    • Type
    • 4-port switch + 2 FX
    • Design
    • DIN rail and wall mounting
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 24 VDC (9~56VDC),18 VAC( 12~36 VAC) V AC
    • Low-voltage connection
    • Terminal Block

4-Port 10/100TX + 2-port 100FX industrial switch, top-hat rail or wall mounting

The IES-Lantech 0204FT is a 4-Port 10/100TX + 2-port switch for industrial 100FX plug-and-play installation.

It offers a wide input power supply range from 9 V to 56 VDC.

A redundant power supply input with polarity protection as well as EFT and ESD-protection delivers additional reliability.

The IES-Lantech 0204FT has been designed to meet the requirements of industrial environments, fitted in a rugged IP30 housing and tested under extensive industrial EMI and EMC-standards.

The IES-0204FT can immediately signal a power failure with a relay contact for the alarm.
The IES-Lantech 0204FT has a compact size and can be easily installed on a DIN-rail or a wall.
It is the best choice in industrial environments such as automation, transportation, industrial factories, mining, oil & gas, chemicals, automation and processing.

• RJ-45 ports support auto MIDI / MIDI-X function
• Store-and-forward switching architecture
• Back-level (switching fabric): 1.2Gbps
• 2K MAC address table
• Offers EFT Protection 3000 VDC for power
• Supports 6000 VDC Ethernet ESD protection
• IP-30 protection rating with DIN-rail and wall-mounting bracket design
• Wide-range redundant power design
• Polarity protection
• Surge protection



Manufacturer : LANTECH
Factory number : IES-0204FT-SC/MM
Package weight : 0.54 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 4x RJ45, 2xFX
  • General
    • Type
    • 4-port switch + 2 FX
    • Design
    • DIN rail and wall mounting
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 24 VDC (9~56VDC),18 VAC( 12~36 VAC) V AC
    • Low-voltage connection
    • Terminal Block