Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP J9779A :: HP 2530-24-PoE+ switch — managed

Item-No.: HP J9779A
Type:

€567,95




HP J9779A

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 26x RJ45, 2x SFP
  • General
    • Type
    • 24 10/100 + 2x 1000 Mbit/s + 2x Gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 443 mm
    • Height
    • 44.5 mm
    • Depth
    • 322 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

HP 2530-24-PoE+

The HP 2530 switch series offers secure, reliable and user-friendly functions for enterprise edge, branch office and small and medium-sized business deployments. Fully managed switches offer full Layer 2 functions with optional PoE+, 10GbE Uplinks, advanced access security, traffic prioritization, sFlow, IPV6 host support.
The HP 2530 switches provide ease of use and ease of deployment. The central network view of HP Intelligent Management Centre (IMC) allows easy management.

Connections
• 24 RJ-45 10/100/1000 ports with auto-sensing
• 2 10/100/1000 ports with auto-sensing
• 2 fixed Gigabit Ethernet SFP ports

Simple to set up and manage
• The HP 2530 switch series supports a choice of management interfaces such as Web GUI, command-line interface (CLI), and simple network management protocol (SNMP) with either console or micro-USB ports.
• Low noise thanks to models without fans and with variable-speed fans.
• Flexible deployment with wall, table and rack mounting options.
• TR-069 enables zero-touch deployment with dynamic IP addresses and on private networks.

Centralised view of the network
• The HP 2530 switch series can be seamlessly integrated into the HP Intelligent Management Centre (IMC) software, providing comprehensive configuration, compliance and policy management for transparency across the whole network.
• RMON and sFlow provide advanced monitoring and reporting functions for statistics, protocols, alarms and events.

Security features
• Access control lists (ACLs): supports IPv4/IPv6 port and VLAN-based ACLs (IPv6 ACL only supported on models with Gigabit Ethernet and 48 ports)
• Source-port filtering: allows communication only between specific ports
• RADIUS/TACACS+: simplifies security administration for switch management using a password authentication server
• Secure Sockets Layer (SSL): encrypts all HTTP traffic, enabling secure access to the browser-based management interface of the switch
• Port security: enables exclusive access to specific MAC addresses, which can be managed by the administrator



Manufacturer : HEWLETT PACKARD ENTERPRISE
Factory number : J9779A
Package weight : 5.85 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 26x RJ45, 2x SFP
  • General
    • Type
    • 24 10/100 + 2x 1000 Mbit/s + 2x Gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 443 mm
    • Height
    • 44.5 mm
    • Depth
    • 322 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual