Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP J9623A :: HP 2620-24 switch — L4

Item-No.: HP J9623A
Type:

€508,95




HP J9623A

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 26x RJ45, 2x SFP
  • General
    • Type
    • 24x 10/100, 2x 1000 Mbit/s
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

HP 2620-24 switch

The HP 2620 switch series is a flexible, cost-effective, easy-to-use solution for enterprise edge, branch office and SMB access layer deployments. This cost-effective Fast Ethernet switch provides reliable basic Layer-3 features such as static and RIP routing, PoE+, access control lists, sFlow and IPv6. No software licences are required. The HP 2620 switch series can be managed using the optional HP Intelligent Management Center (IMC) software, which provides an overview of the entire network.

Connections
• 24 auto-sensing 10/100 ports, 2 auto-sensing 10/100/1000 ports
• 2 free mini GBIC slots (SFP)

Simple, flexible and cost-effective Fast Ethernet switches
The HP 2620 switch series is a flexible, cost-effective, easy-to-use solution for enterprise edge, branch office and SMB access layer deployments.
Cost-effective Fast Ethernet switch with four Gigabit Ethernet uplinks (two copper, two SFP) and support for external and redundant power supplies for increased network reliability and fast scaling of PoE+ devices.
The reliable basic Layer-3 features include static and RIP routing, PoE+, access control lists, sFlow and IPv6, and no software licences are required.

High performance at the edge
The HP 2620 switch series provides up to 370 W of internal PoE+ power and can easily be scaled to 740 W with a simple EPS/RPS connection. A 128-W model is ideal if you only need to power several PoE+ devices.
An optional redundant power supply with external RPS/EPS improves network reliability. The highly rated 80plus.org silver-grade power supplies for HP 2620-24-PoE+ and HP 2620-48-PoE+ switches improve energy efficiency.
Increased performance thanks to selectable queue configurations and associated memory buffering to meet the performance requirements of your network applications.

Security and Quality of Service features you can rely on
The HP 2620 switch series includes security and QoS features to build a network that complies with constantly changing corporate policies and legal requirements, protected against both external and internal attacks.
Flexible authentication options include standards-based security protocols such as local MAC authentication and 802.1X, MAC, and Web authentication to enhance security and policy-driven application authentication.
Traffic prioritization (IEEE 802.1p) allows real-time traffic classification into eight priority levels assigned to eight queues.
Powerful multi-level access control functions include source-port filtering, RADIUS/TACACS+, SSL, port security and MAC address blocking.
Security for your IPv6 network with DHCPv6 protection.

Centralised view of the network
The HP 2620 switch series can be seamlessly integrated using the optional HP Intelligent Management Center (IMC) software, providing transparency across the entire network thanks to comprehensive configuration, compliance and policy management.
RMON and sFlow provide advanced monitoring and reporting functions for statistics, protocols, alarms and events.
TR-069 enables zero-touch deployment with dynamic IP addresses and on private networks.

Layer-2 switching
VLANs: provide support for 512 VLANs and 4094 VLAN IDs
Jumbo packet support: supports frame sizes of up to 9220 bytes for higher performance when transmitting large amounts of data
VLANs with IEEE 802.1v protocol: isolate selected non-IPv4 protocols automatically into their own VLANs

Layer-3 routing
Static IP routing: provides manually configured routing; includes ECMP capability
Routing Information Protocol (RIP): provides RIPv1 and RIPv2 routing

Security features
Access control lists: provide IP Layer-3 filtering based on source/destination IP address/subnet and TCP/UDP port number
Source-port filtering: allows communication only between specific ports
RADIUS/TACACS+: simplifies security administration for switch management using a password authentication server
Secure shell: encrypts all transmitted data for secure remote CLI access over IP networks
Secure Sockets Layer (SSL): encrypts all HTTP traffic, enabling secure access to the browser-based management interface of the switch



Manufacturer : HEWLETT PACKARD ENTERPRISE
Factory number : J9623A
Package weight : 4.1 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 26x RJ45, 2x SFP
  • General
    • Type
    • 24x 10/100, 2x 1000 Mbit/s
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual