Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP 2920-48G :: HP 2920-48G — switch 44x 10/100/1000 +4xSFP


HP 2920-48G

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 44 RJ45 + 4x SFP
  • General
    • Type
    • 44 Port Switch + 4x Gigabit SFP
    • Technology
    • Manageable
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 443 mm
    • Height
    • 44 mm
    • Depth
    • 336 mm
  • Weights
    • Weight
    • 5.42 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Hewlett-Packard HP 2920-48G switch — L3 — managed — 44 x 10/100/1000 + 4 x dual personality — rack mountable

Connections
• 48 RJ-45 autosensing 10/100/1000 Ports (IEEE 802.3 type 10BASE-T, IEEE802.3u type 100BASE-TX, IEEE 802.3ab type 1000BASE-T, IEEE 802.3at PoE+)
• Four RJ-45 10/100/1000 dual-personality ports
• One (RJ-45 or USB Micro-B) serial console port with dual personality
• One slot for optional stacking module and one modular power supply unit

The HP 2920 switch series provides security, scalability and ease of use for enterprise edge, small and medium-sized business and branch office, access-layer deployments. A powerful HP Networking ASIC delivers low latency, more packet buffering, and adaptive power consumption for this reliable basic layer 3 switch, which supports modular stacking, 10GbE, RIP routing, PoE+, access control lists (ACLs), sFlow and IPv6.

The HP 2920 switch series can be managed with the optional HP Intelligent Management Center (IMC) software for a single view of your entire network and is ready for Software-Defined Networking (SDN) with OpenFlow support.
Powerful Gigabit Ethernet switches for enterprise edge, branch office and small and medium-sized business deployments with stacking, static and RIP routing, IPv6, ACLs and sFlow.
Modular 10GbE uplinks (SFP+ and 10GBASE-T).
Convertible and expandable power supply for PoE+ output of up to 1440 W.
SDN (Software-Defined Networking)-enabled with OpenFlow support.
Limited Lifetime Warranty 2.0 with three years' 24/7 telephone support.

Flexible, scalable and SDN-enabled access layer switches
The HP 2920 switch series provides security, scalability and ease of use for enterprise edge, small and medium-sized business and branch office, access-layer deployments.
Cost-effective, pay-as-you-grow modular stacking support for up to four 10GBASE-T (or SFP+) links and upgradeable power supplies allow your network to quickly scale when needed.
Robust basic layer 3 feature set includes static and RIP routing, PoE+, ACLs, sFlow, IPv6, and requires no software licensing.
SDN (Software-Defined Networking)-enabled with OpenFlow support for your network.

High performance and power at the edge
The HP 2920 switch series is designed with a powerful HP Networking ASIC, providing low latency, increased packet buffering, and adaptive power consumption so the network can support the media-rich, bandwidth-intensive applications your business demands.
Increase performance with selectable queue configurations and associated memory buffering that meet your network application requirements.
With up to 740 W of internal PoE+ power, the 2920 switch series can easily scale to 1440 W with a simple connection to an external power supply (EPS) or redundant power supply (RPS).
Plug-and-play stacking with automated failover enhances network resilience and RPS support delivers power redundancy.
Efficient 80plus.org Silver Grade power supplies, Energy Efficient Ethernet, and LLDP-MED conserve energy resources. Removable power supplies reduce downtime during upgrades and servicing.



Manufacturer : HEWLETT PACKARD ENTERPRISE
Factory number : J9728A
Package weight : 8.1 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 44 RJ45 + 4x SFP
  • General
    • Type
    • 44 Port Switch + 4x Gigabit SFP
    • Technology
    • Manageable
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 443 mm
    • Height
    • 44 mm
    • Depth
    • 336 mm
  • Weights
    • Weight
    • 5.42 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual