reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP 2530-48G :: HP 2530 48G switch 48x 100/1000 — 4x GbE SFP

Item-No.: HP 2530-48G
Type:

€777,95




HP 2530-48G

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 48-port switch
    • Technology
    • Manageable
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 48x RJ45, 4x SFP
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 443 mm
    • Height
    • 44 mm
    • Depth
    • 254 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 3.08 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The HP 2530 48G PoE switch is a fully managed Layer 2 switch with 48 10/100/1000 ports and four GbE SFP slots.

The Aruba 2530 switch series offers secure, reliable and user-friendly functions for enterprise edge, branch office and small and medium-sized business deployments. Fully managed switches offer Layer 2 functions with optional PoE+, optional 10 GbE uplinks, extended access security, traffic prioritisation, sFlow, IPv6 host support and energy savings thanks to the Energy Efficient Ethernet function.

The Aruba 2530 switch series is easy to use and deploy and provides a consistent wired/wireless user experience with standardised management tools, such as
ClearPass Policy Manager and AirWave Network Management.

Cost-effective, reliable and secure access layer switches
The Aruba 2530 switch series offers secure, reliable and user-friendly functions for enterprise edge, branch office and small and medium-sized business deployments.
Fully managed switches offer full Layer 2 functions with optional PoE+, 10 GbE uplinks, advanced access security, traffic prioritisation, sFlow and IPV6 host support.
Correct size deployment with a choice of 8, 24 and 48-port models available with Gigabit or Fast Ethernet ports, optional PoE+ and optional 10 GbE uplinks.

Power savings with fanless models, Energy Efficient Ethernet (IEEE 802.3az) and the ability to disable LEDs and enable port low-power mode.

Standardised management tools such as ClearPass Policy Manager and AirWave Network Management provide a consistent wired/wireless user experience. If there is a connection to Aruba access points, the optimal configuration for POE priorities, VLAN configuration and the containment of unauthorised access points is automatically provided.

Security functions and Quality of Service (QoS)
The Aruba 2530 switch series supports flexible authentication methods such as local MAC, 802.1X, MAC and the web for more policy-driven application security.
The advanced DOS (denial of service) protection, such as DHCP protection, dynamic ARP protection and dynamic IP lockdown, provides more security. The flexible control elements for data traffic include ACLs and QoS.
Traffic prioritisation with IEEE 802.1p allows real-time traffic classification with support for eight priority levels mapped to either two or four queues using weighted deficit round robin (WDRR) or strict priority (SP).
Security for your IPv6 network with DHCPv6 protection.

Simple to set up and manage
The Aruba 2530 switch series supports a variety of management interfaces such as Web GUI, command-line interface (CLI) and SNMP, via either console or micro-USB ports.
Low noise thanks to models without fans and with variable-speed fans.
Flexible deployment with wall, table and rack mounting options.
TR-069 enables zero-touch deployment with dynamic IP addresses and on private networks.

Centralised view of the network
The Aruba 2530 switch series supports the ClearPass Policy Manager for standardised and consistent policies between users with wired and wireless connections and simplifies the deployment and administration of guest login data, user involvement, network access, security, QoS and other network policies.

Supports AirWave Network Management software to provide a common platform and to make management and monitoring with zero-touch deployment available to wired and wireless network devices.
RMON and sFlow provide advanced monitoring and reporting functions for statistics, protocols, alarms and events.



Manufacturer : HEWLETT PACKARD ENTERPRISE
Factory number : J9775A
Package weight : 4.6 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 48-port switch
    • Technology
    • Manageable
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 48x RJ45, 4x SFP
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 443 mm
    • Height
    • 44 mm
    • Depth
    • 254 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 3.08 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual