Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP 2530-24G-POE+ :: HP 2530-24G — switch 24x PoE+ — 4x shared SFP


HP 2530-24G-POE+

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45, 4x SFP
  • General
    • Type
    • 24 Port Switch + 4x Gigabit SFP
    • Technology
    • PoE
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Specials
    • Specification
    • max. 195 W
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 43 mm
    • Depth
    • 330 mm
  • Weights
    • Weight
    • 3.95 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Hewlett-Packard HP 2530-24G switch — managed — 24 x 10/100/1000 (PoE+) + 4 x combi Gigabit SFP — rack mountable

Connections
• 24 RJ-45 autosensing 10/100/1000 PoE+ Ports (IEEE 802.3 type 10BASE-T, IEEE802.3u type 100BASE-TX, IEEE 802.3ab type 1000BASE-T, IEEE 802.3at PoE+)
• Four fixed Gigabit Ethernet SFP ports
• One (RJ-45 or USB Micro-B) serial console port with dual personality

POE power supply unit:
• 195 W

Management functions
  • IMC — Intelligent Management Center

  • Command-line interface

  • Web browser

  • Configuration menu

  • Out-of-band management (serial RS-232C or micro USB) IEEE 802.3 Ethernet MIB

  • Repeater MIB

  • Ethernet interface MIB


Cost-effective, reliable and secure access layer switches
The HP 2530 switch series offers secure, reliable and user-friendly functions for enterprise edge, branch office and small and medium-sized business deployments.• Fully managed switches deliver full layer 2 functions with optional PoE+, 10GbE uplinks, enhanced access security, data traffic prioritisation, sFlow, IPv6 host support and Limited Lifetime Warranty 2.0 with three years' 24/7 telephone support.• Right size deployment with choice of 8, 24, and 48-port models available with Gigabit or Fast Ethernet ports, optional PoE+, and optional 10GbE uplinks
Power savings with fanless models, Energy Efficient Ethernet (IEEE 802.3az), and ability to disable LEDs and enable port low power mode.
Limited Lifetime Warranty 2.0 with three years' 24/7 telephone support and no software licensing required.

Security and Quality of Service
The HP 2530 switches support flexible authentication methods including Local MAC, 802.1X, and MAC and Web authentication for greater policy-driven application security.
Advanced denial of service (DOS) protection, such as DHCP Protection, Dynamic ARP Protection and Dynamic IP Lockdown, enhance security. Flexible traffic controls include ACLs and QoS.
Traffic prioritisation with IEEE 802.1p allows real-time traffic classification with support for eight priority levels mapped to either two or four queues using weighted deficit round robin (WDRR) or strict priority (SP).
Defend your IPv6 network with DHCPv6 protection.

Simple deployment and management
The HP 2530 switch series supports a choice of management interfaces with Web GUI, command-line interface (CLI), and simple network management protocol (SNMP) with either console or micro-USB ports.
Quiet operation with fanless and variable-speed fan models.
Flexible deployment with wall, table and rack mounting options.
TR-069 delivers zero-touch deployment for devices with dynamic IP addresses and on private networks.

Single view of the network
The HP 2530 switch series can be seamlessly managed with HP Intelligent Management Center (IMC) to provide end-to-end network transparency with consistent network experience through comprehensive configuration, compliance and policy management.
RMON and sFlow provide advanced monitoring and reporting capabilities for statistics, history, alarms and events.

Security features
Access control lists (ACLs): supports IPv4/IPv6 port and VLAN-based ACLs (IPv6 ACL only supported on models with Gigabit Ethernet and 48 ports)
Source-port filtering: allows communication only between specific ports
RADIUS/TACACS+: simplifies security administration for switch management using a password authentication server
Secure Sockets Layer (SSL): encrypts all HTTP traffic, enabling secure access to the browser-based management interface of the switch
Port security: enables exclusive access to specific MAC addresses which can be managed by the administrator

Convergence
LLDP-MED (Media Endpoint Discovery): defines a standard extension of LLDP that stores values for parameters such as QoS and VLAN to automatically configure network devices such as IP phones
IP multicast (data-driven IGMP): prevents flooding of IP multicast traffic
IEEE 802.1AB Link Layer Discovery Protocol (LLDP): facilitates easy mapping using network management applications with LLDP automated device discovery protocol
PoE and PoE+ allocations: support multiple methods—automatic, IEEE 802.3at dynamic, LLDP-MED fine grain, IEEE 802.3af device class or user specified—to allocate and manage PoE/PoE+ power for more efficient energy use
Voice VLAN: uses LLDP-MED to automatically configure a VLAN for IP phones

Reliability and high availability
Port trunking and link aggregation: supports up to eight links per trunk to increase bandwidth and create redundant connections; and supports L2, L3 and L4 trunk load-balancing algorithm (L4 trunk load balancing is supported only on Gigabit Ethernet and 48-port models) IEEE 802.3ad Link Aggregation Control Protocol (LACP): eases configuration of trunks through automatic configuration
IEEE 802.1s Multiple Spanning Tree: provides high link availability in multiple-VLAN environments by allowing multiple spanning trees; provides legacy support for IEEE 802.1d and IEEE 802.1w



Manufacturer : HEWLETT PACKARD ENTERPRISE
Factory number : J9773A
Package weight : 6 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45, 4x SFP
  • General
    • Type
    • 24 Port Switch + 4x Gigabit SFP
    • Technology
    • PoE
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Specials
    • Specification
    • max. 195 W
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 43 mm
    • Depth
    • 330 mm
  • Weights
    • Weight
    • 3.95 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)