Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP 1920-8G :: HP V1920-8G Switch, 8x 10/100/1000 + 2x SFP


HP 1920-8G

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45, 2x SFP
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 260 mm
    • Height
    • 43 mm
    • Depth
    • 260 mm
  • Weights
    • Weight
    • 3.0 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
HP 1920-8G - switch - L3 - managed - 8x 10/100/1000 + 2x Gigabit SFP - rack-mountable, wall-mountable

The HP 1920 switch series are part of the HP OfficeConnect portfolio and were designed for smaller businesses with bandwidth-intensive applications. The switches are ideal for environments in which advanced features are required for sophisticated control and smart-managed flexibility is essential for simple network configuration and management.

The switches offer advanced, smart-managed Gigabit switches with a fixed configuration that build on the market-leading price-performance ratio of the HP 1910 switch series. They offer a new PoE+ model with 48 ports, IPv6 compatibility and advanced semiconductor technology.

Functions
Simplifies network setup and management for small businesses
The HP 1920 switch series is ideal for small businesses and allows for user-friendly, instant plug-and-play setup.
The series offers a greater degree of flexibility with a range of options. It includes nine rack-mountable models with internal power supply units, including four non-PoE models (PoE): 8G, 16G, 24G and 48G ports; five PoE+ models: (2) 8G, (2) 24G and 48G ports.

These smart-managed switches use an intuitive web management interface based on the industry-leading HP 1910 switch series. This simplifies implementation and management, and gives you more sophisticated control of the most important functions.

Availability and protection for your business
The HP 1920 switch series with advanced models and options is based on the market-leading, proven reliability of the HP 1910 switch series with advanced semiconductor technology for lower power consumption and advanced features for more reliable operation.
Advanced security features such as Access Control List (ACL), IEEE 802.1x and VLANs protect the network from unwanted or unauthorised access.
The administrative security restricts access to critical configuration commands, offers multiple authorisation levels with password protection and supports secure HTTP (HTTPS).

Offers higher performance while lowering overall running costs
The HP 1920 switch series offers advanced functionality in smart-managed switches, e.g. Layer 3 static routes, SFP ports, IPv6 compatibility, transmission rate limiting, link aggregation and IGMP.
Smaller housing allows for flexible implementation.
The switch series includes PoE+ options for operating IP devices without the expense of additional wiring.
The advanced semiconductor technology, environmentally friendly features such as port shutdown and EEE compliance for greater energy efficiency, as well as the limited lifetime warranty, significantly reduce overall running costs.

Connections
  • 8 RJ-45 10/100/1000 ports with auto-negotiation
  • 2 SFP ports with 1000 Mbit/s
  • Supports a maximum of 8x 10/100/1000 ports with auto-sensing plus 2 1000Base-X SFP ports or a combination


Included with delivery
  • HP 1920 8G switch
  • Power cord
  • Rack-mounting kit
  • Console cable
  • Documentation



Manufacturer : HEWLETT PACKARD ENTERPRISE
Factory number : JG920A
Package weight : 1.94 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45, 2x SFP
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 260 mm
    • Height
    • 43 mm
    • Depth
    • 260 mm
  • Weights
    • Weight
    • 3.0 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual