Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP 1820-8GPOE :: HP 1820 8G Switch with 8x 10/100/1000 MBit/s PoE


HP 1820-8GPOE

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45 (4x PoE)
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop/rack-mount
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 440 mm
    • Height
    • 16 mm
    • Depth
    • 254 mm
  • Weights
    • Weight
    • 0.91 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

HP 1820 8G PoE+ (65 W) - (J9982A) - managed - 4x 10/100/1000 (PoE+) + 4x 10/100/1000 - desktop, rack-mountable - PoE+

The HP 1820 switch series offers more choice and flexibility for small businesses looking for a user-friendly solution in order to lower their overall running costs and, at the same time, benefit from enhanced network performance with better user experiences. The devices in the HP 1820 switch series are smart-managed Gigabit Ethernet Layer 2 switches with a fixed configuration and central functions in an easy-to-manage solution.

The series includes models with 8, 24, and 48 ports (without PoE) and PoE+ Gigabit Ethernet models. Certain models include SFP ports for fibre-optic connections.
Some models do not have fans, making them ideal for office use.

Functions
User-friendly and easy to set up/manage
The HP 1820 switch series has an intuitive web management interface with an advanced navigation console, thereby making device management unbelievably easy, even for non-technical users. It is specifically designed for smaller businesses that require a simple solution.

The series' extensive portfolio offers flexibility and a wide range of options. It includes six rack-mountable models with three non-PoE models (Power over Ethernet): 8G, 24G and 48G ports; three PoE+ models: 8G, 24G, 48G ports. Some models include SFP ports for fibre-optic connections.

The customisable features include VLANs, spanning tree, link aggregation/trunking and IGMP snooping. All models take into account the principles of RSTP (Rapid Spanning Tree Protocol) and DSCP QoS.
All 1820 switch series support flexible installation options, including wall mounting or installation on or under tables.
Both the models with 8, 24, and 48 ports (without PoE) and the 8-port PoE+ models have a fanless design, making them ideal for office use.

Energy efficiency and lower overall running costs
The HP 1820 switches include modern features for reducing energy consumption, such as Energy Efficient Ethernet (EEE), the shutdown of ports that are not active, and the PoE port scheduler.
The Gigabit Ethernet model with 8 ports can be supplied with power in environments without power lines via an upstream PoE switch (Power over Ethernet).

Connections
• (4) RJ-45 auto-sensing 10/100/1000 PoE+ ports
• (4) RJ-45 auto-sensing 10/100/1000 ports



Manufacturer : HEWLETT PACKARD ENTERPRISE
Factory number : J9982A
Package weight : 2.8 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45 (4x PoE)
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop/rack-mount
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 440 mm
    • Height
    • 16 mm
    • Depth
    • 254 mm
  • Weights
    • Weight
    • 0.91 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)