Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 71223 :: 5 PORT Switch 10/100 MBit/s


GOOBAY 71223

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 57 mm
    • Height
    • 24 mm
    • Depth
    • 99 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC/800 mA
5 Port Network Switch, Fast Ethernet Switch

with 5x 10/100Mps Auto-Negotiation RJ45 Ports

• supports Auto-Negotiation Auto MDI/MDIX for all circuit points; auto recognition (in-/output); no need for Crossover or Uplink Ports
• max.10/100Mbps (Half-duplex)/max.20/200Mbps (Full-duplex) compatible
• Green-Power-Ethernet brings you an easy way to run your network favorable and with low current
• IEEE 802.3 10Base-T; IEEE 802.3u 100Base-TX und IEEE802.3x Flow conform
• control-transmission- method "store and forward"
• Plug & Play



Manufacturer : GOOBAY
Factory number : 71223
Package weight : 0.186 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 57 mm
    • Height
    • 24 mm
    • Depth
    • 99 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC/800 mA