Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI GS-5008PL :: 8-Port Gigabit PoE+ Web Smart Switch

Item-No.: EDI GS-5008PL
Type:

€179,95




EDI GS-5008PL

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Specials
    • Specification
    • max 130 W
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 265 mm
    • Height
    • 44 mm
    • Depth
    • 187 mm
  • Weights
    • Weight
    • 1.62 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
8-Port Gigabit PoE+ Web Smart Switch


  • IEEE 802.3af/at PoE compliant.
  • Eight Gigabit Ethernet ports.
  • Up to 30W per port (total power budget: 150W) for powering PoE-enabled devices.
  • Auto-detection of powered devices (PD) and power consumption levels.
  • Auto fault-detection on over/under current & voltage.
  • Access Control List (ACL) support.
  • Switch capacity:16Gbps & Forwarding rate:11.9Mpps.
  • IEEE 802.1Q-based VLAN for network segmentation to improve performance and security.
  • IEEE 802.1p QoS with 4 priority queues
  • IGMP Snooping V1 / V2 / V3 support.
  • 4K MAC address table and jumbo frame support up to 9KB.
  • 19-inch 1U rack-mount brackets included.

The Edimax Pro GS-5008PL is a web-smart switch with 8 Gigabit PoE+ ports. Designed for medium to small network environments, its standard 19-inch 1U rack-mount brackets allow for integration with the most widely used mounting systems on the market. The Edimax GS-5008PL is a superb choice to boost your network environment’s performance and efficiency.

IEEE 802.3at/af Power over Ethernet Standard
The GS-5008PL features 8 IEEE 802.3at Power over Ethernet (PoE+) ports which supply up to 30W of electricity per port, and has a total power supply of 150 W to power any 802.3at or 802.3af compliant power device. With PoE detection capability, the GS-5008PL is able to verify whether the connected device is IEEE 802.3at or 802.3af compliant. In the event that a PoE device is not detected, only network data will be transmitted through the LAN cable. The GS-5008PL can be used with different PoE products such as access points, network cameras or VoIP devices and is an effective solution for network environments where power outlets are difficult to access.

PoE for Easy Installation and Better Cost Efficiency
Power over Ethernet technology enables the Ethernet cable to carry both data and power, reducing cable installation and eliminating the need for extension cords or electrical outlets on the walls and ceiling. Overall the GS-5008PL can lower installation costs and simplify the deployment effort.

Power-Budget User Interface for PoE Device Management
The GS-5008PL features an innovative power-budget UI (user interface) which allows IT managers to monitor the power consumption of each PoE port and the total power consumption of connected PoE devices. Monitor the entire PoE network and assess the total power usage before adding new PoE devices to the network architecture. The power-budget UI also features a remote on/off function for each PoE port, so manual plug/unplug isn’t necessary when a PoE device hangs. Simply use the remote power button to quickly reset the device.

Smart Tools for Improved Network Efficiency
The GS-5008PL features smart network monitoring tools that allow for improved network efficiency. Security and management features include bandwidth control and VLAN (IEEE 802.1Q VLAN tagging and port-based VLAN). Using its web-based interface, administrators can set up VLANs to segregate traffic and configure link aggregation settings to create fat traffic pipelines. Additionally, these features offer extra protection on the network edge and the password-protected configuration interface can be accessed remotely.



Manufacturer : EDIMAX
Factory number : GS-5008PL
Package weight : 2.478 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Specials
    • Specification
    • max 130 W
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 265 mm
    • Height
    • 44 mm
    • Depth
    • 187 mm
  • Weights
    • Weight
    • 1.62 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)