0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI GS-1026V2 :: 24 Port Gigabit Ethernet Switch 2x SFP

Item-No.: EDI GS-1026V2
Type:

€97,95




EDI GS-1026V2

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch + 2x Gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 441 mm
    • Height
    • 44 mm
    • Depth
    • 131 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 1.96 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
24-Port Gigabit with 2 SFP Slot Rack-Mount Switch

Supports 24 10/100/1000Mbps Gigabit Ethernet ports and 2 10/100/1000Mbps SPF slots
Supports auto-MDI/MDIX crossover detection and auto-correction
Supports 10/100Mbps full/half duplex modes and 1000Mbps full duplex mode
Supports wire-speed package filtering and forwarding rates
Supports store-and-forward architecture with fragment and CRC error package filtering
Supports IEEE 802.3az Energy Efficient Ethernet
Support 8K MAC address table & 9KB jumbo frame
Designed with fan-less quite operation & 19-inch rack-mountable metal case
Plug and play, no installation required

The GS-1026 V2 is 24-port gigabit with 2 SFP slots rack-mount switch, that is designed for medium or large network environment to strengthen its network connection. Including rack-mount brackets, the 19" size switch fits into your rack cabinet. It is a superb choice to boost your network with higher performance and efficiency.

Built-in 2 SFP slots
The GS-1026 V2 is built in with 2 SFP slots to uplink to the server, storage, or other switch. You can make the connection by plugging in standard SFP fiber modules for long distance applications.

Supports High-Speed Networking and Jumbo Frames
The GS-1026 V2 is an excellent solution to expand your Gigabit network. With Gigabit speed, the GS-1026 V2 gives high flexibility and high bandwidth connectivity to servers, workstations and other attached devices. It enables you to save time when transferring large files. In addition, it also supports Jumbo Frames 9K to improve network utilization in large files transfer.

Plug & Play, No Installation Required
Just plug Ethernet enabled devices into the switch. Data can be transmitted through existing standard Cat-5e Ethernet cables with no additional cables or configuration required.

High Performance
The GS-1026 V2 switch also supports auto-negotiation, non-blocking wire speed, auto-MDI/MDI-X and store and forward architecture to give you the maximum speed and highest performance possible for each device connected to your network.

Auto-Negotiation
Each of the GS-1026 V2 ’s ports automatically detect whether connected network devices are running at 10Mbps or 100Mbps and half-duplex or full-duplex mode, and adjusts the speed and mode accordingly ensuring easy and hassle-free operation.

Non-Blocking Wire Speed
Forwards and receives traffic seamlessly – each port supports speeds up to 200Mbps in full-duplex mode simultaneously, providing full wire speed to connected devices and allowing you to run a high speed network smoothly.

Supports Auto-MDI/MDI-X
Every port of the GS-1026 V2 can automatically detect the type of cables. There is no need to choose crossover or parallel cables when you are connecting this switch to another switch or to a computer.

Supports Store and Forward Architecture
With the store and forward architecture filters fragment & CRC error packets, the GS-1026 V2 can maximize network performance while minimizing the propagation of bad network packets.

Power Saving
Along with the Fast Ethernet speeds critical for next-generation network applications, the GS-1026 V1 offers environmental efficiency . To comply with the IEEE802.3az standard, the GS-1026 V2 provides power saving functionality to reduce energy consumption and save costs:

Inactive Link Detection
When a network device is shut down and/or an inactive link is detected, the power usage adjustment feature automatically reduces power usage. The switch’s power consumption will be dynamically adjusted according to the link status and the number of active network devices.

Cable Length Detection
Devices equipped with this feature automatically detect the length of connected Ethernet cables and adjust power usage accordingly. The shorter the cable length, the less power it consumes.

Fan-less Design
Since the fan-less design provides quiet operation and helps to extend the device’s lifetime in office spaces, the GS-1026 V2 is the perfect solution for small business and SOHO office deployments.



Manufacturer : EDIMAX
Factory number : GS-1026 V2
Package weight : 2.62 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch + 2x Gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 441 mm
    • Height
    • 44 mm
    • Depth
    • 131 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 1.96 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)