Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI GS-1016 :: Gigabit Ethernet switch, 16 port, rack mount


EDI GS-1016

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop/rack-mount
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 131 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 1.7 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Rack-mounted Gigabit switch with 16 ports

The GS-1016 is a 16-pin Gigabit switch, which can be mounted in racks and is designed for medium and large networks to strengthen its network connection. Brackets for rack mounting are included. The 19" switch fits in your rack cabinet. It is an excellent choice to make your network more efficient.

Complying with IEEE Energy Efficient Ethernet (EEE) saves up to 70% energy
The GS-1016 switch provides environmentally friendly operation combined with Gigabit Ethernet speeds, which are critical for next-generation network applications. To meet the IEEE 802.3az standard, the GS-1016 switch provides energy-saving functions, to reduce energy consumption and save on business costs.

Detecting inactive links
The function for setting energy use automatically reduces power use when a deactivated network device or inactive link is detected. In other words, the switch's power consumption can be adjusted according to the link status or the number of active network devices, where possible.

Cable length detection
The devices equipped with this environmentally friendly function can automatically detect the length of the connected Ethernet cable and adjust the power use accordingly. The shorter the cable length, the less power is consumed.

Supports high-speed networking and jumbo frames
The GS-1016 is an excellent solution for expanding your Gigabit network. At Gigabit speed, the GS-1016 provides excellent flexibility and high bandwidth connection to servers, workstations and other connected devices, thereby saving you time when transferring large files. In addition, it supports 9-K jumbo frames, allowing you to better utilise the network when transferring large files.

Design without a fan
The design without a fan ensures quiet operation in small offices, thereby making the GS-1016 the perfect solution for use in small offices and home offices.

Supports auto-negotiation
Each port on the GS-1016 can automatically detect the connected network devices that work with 10 or 100 Mbit/s in half/full-duplex mode and 1000 Mbit/s in full-duplex mode. The GS-1016 can adjust the speed and mode accordingly.

Supports non-blocking wire speed
The GS-1016 receives and sends traffic seamlessly with its non-blocking wire speed. All GS-1016 ports simultaneously have a speed of up to 2000 Mbit/s in full-duplex mode. This feature offers all connected devices full wire speed and allows you to work seamlessly with a high-speed network.

Supports store-and-forward architecture
The store-and-forward architecture filters out fragment and CRC error packets, so that the GS-1016 can boost network performance by reducing the spread of poor network packets.



Manufacturer : EDIMAX
Factory number : GS-1016
Package weight : 2.431 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop/rack-mount
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 131 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 1.7 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)