Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI GS-1008PH :: Eight-port Gigabit switching hub with 4 x PoE, 80 W

Item-No.: EDI GS-1008PH
Type:

€92,95




EDI GS-1008PH

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop
  • Specials
    • Specification
    • max. 80 W
    • Cooling
    • Fanless
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 266 mm
    • Height
    • 44 mm
    • Depth
    • 184 mm
  • Weights
    • Weight
    • 1.35 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The GS-1008PH is a 10/100/1000BASE switch with four PoE ports that is intended for use in small and medium-sized networks. This product is compact in size, making it ideal for users with limited space. You can also install it with rack installation kits in a 19" cabinet or under a desk.

• Complies with the IEEE 802.3, 802.3u, 802.3x, 802.3af and 802.3at standards
• Provides 48 VDC with 30-W output per port (max. 150 W total power)
• Automatically detects electrical consumers and power consumption
• Supports automatic error detection (over/under voltage and power)
• Supports IEEE 802.3az Energy Efficient Ethernet

Meets the IEEE 802.3at Power over Ethernet (PoE) standard
The GS-1008PH features eight IEEE 802.3at Power over Ethernet (PoE) ports, which provide up to 30 W per port. It can convert standard current from 100 to 240 VAC into low-voltage DC, which flows through the existing LAN and field bus cable to supply networking accessories with power in accordance with the IEEE 802.3af standard. The GS-1008PH also features PoE detection to see if the connected device meets IEEE 802.3at; if it is not a PoE device, data is only sent via the LAN and field bus cable. The GS-1008PH can be connected to a wide range of PoE products, including access points, IP cameras and IP phones. It is the best solution for when mains outlets are difficult to install or are situated too far away from the device.

No special network cable required.
The standard-Cat-5 Ethernet cable is used to connect the GS-1008PH and the power-fed devices with each other. This Ethernet cable can transfer both data and power. A separate power cable is not required for the powered devices, thereby reducing installation time and cutting costs.

Design without a fan
As the design without a fan ensures quiet operation in small offices, the GS-1008PH proves an ideal solution for small offices.



Manufacturer : EDIMAX
Factory number : GS-1008PH
Package weight : 2.243 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop
  • Specials
    • Specification
    • max. 80 W
    • Cooling
    • Fanless
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 266 mm
    • Height
    • 44 mm
    • Depth
    • 184 mm
  • Weights
    • Weight
    • 1.35 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual