Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI ES3305P :: 5-Port Fast Ethernet Desktop Switch


EDI ES3305P

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 71 mm
    • Height
    • 25.5 mm
    • Depth
    • 98 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC/0.6 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Compact and Sleek Desktop Design: Ideal for SOHO environments
  • Easy to Use: Plug-and-play installation
  • High Efficiency: Wire-speed packet filtering and forwarding rate
  • Reliable Data Transfer: Store-and-forward architecture filters fragment & CRC error packets
  • Save up to 70% Power: Supports IEEE802.3az Energy Efficient Ethernet function

The ES-3305P is a 10/100 Mbps unmanaged Ethernet desktop switch designed to enhance network performance. It’s compact, sleek design offers outstanding performance and high efficiency, using store and forward packet-switching technology to provide reliable data transfers, ideal for network connectivity in the SOHO environment.

To extend home networks or meet online gaming, multimedia transfer or streaming requirements the ES-3305P is a cost-effective Fast Ethernet solution. The plug-and-play design ensures users can easily connect network devices such as PCs, network-attached storage or print servers to a home network with no manual configuration necessary.

Supports Auto-Negotiation
Each of the ES-3305P’s ports automatically detect whether connected network devices are running at 10Mbps or 100Mbps and half-duplex or full-duplex mode, and adjusts the speed and mode accordingly ensuring easy and hassle-free operation.

Supports Non-Blocking Wire Speed
The ES-3305P forwards and receives traffic seamlessly with its non-blocking wire-speed. Every port of the ES-3305P supports speeds up to 200Mbps in full-duplex mode simultaneously, providing full wire speed to connected devices and allowing you to run a high speed network smoothly.

IEEE Energy Efficient Ethernet (EEE) Compliance
Along with the Fast Ethernet speeds critical for next-generation network applications, the ES-3305P offers environmental efficiency . To comply with the IEEE802.3az standard, the ES-3305P provides power saving functionality to reduce energy consumption and save costs.

Inactive Link Detection: When a network device is shut down and/or an inactive link is detected, the power usage adjustment feature automatically reduces power usage. The switch’s power consumption will be dynamically adjusted according to the link status and the number of active network devices.

Cable Length Detection: Devices equipped with this feature automatically detect the length of connected Ethernet cables and adjust power usage accordingly. The shorter the cable length, the less power it consumes.

Easy to Use
The ES-3305P is plug-and-play and supports a wide range of network protocols. Installation and network management is quick and straightforward, and clear and convenient LED indicators display easy to read port and switch status.



Manufacturer : EDIMAX
Factory number : ES-3305P
Package weight : 0.21 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 71 mm
    • Height
    • 25.5 mm
    • Depth
    • 98 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC/0.6 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin