Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI ES-5800GV3 :: Gigabit Ethernet 8-port ethernet switch

Item-No.: EDI ES-5800GV3
Type:

€23,95




EDI ES-5800GV3

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12VDC 1A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Eight-port Gigabit desktop switch, version V3

The ES-5800G V3 is a 10/100/1000 Mbit/s unmanaged Ethernet desktop switch designed to boost network performance in a compact form factor; the switch also offers outstanding performance and a high level of efficiency. The switch uses store-and-forward packet switching technology, which offers reliable data transfer. This switch is ideal for network connections in small and home offices.

The ES-5800G V3 with plastic enclosure is a cost-effective Gigabit Ethernet solution for easily expanding home networks and satisfying users' requirements for online gaming, multimedia transfer and streaming. The plug-and-play design allows users to easily connect network devices, such as PCs, network storage and print servers, to the home network, without having to follow a manual configuration process.

Complying with IEEE Energy Efficient Ethernet (EEE) saves energy
The ES-5800G V3 switch offers environmental performance as well as Fast Ethernet speeds, which are critical for next-generation network applications. To meet the IEEE 802.3az standard, the ES-5800G V3 switch provides energy-saving functions to reduce energy consumption and save on business costs.

Detection of inactive links

The function for setting energy use automatically reduces power use when a deactivated network device or inactive link is detected. In other words, the switch's power consumption can be adjusted according to the link status or the number of active network devices, where possible.

Cable length detection

The devices equipped with this green function can automatically detect the length of the connected Ethernet cable and adjust the energy use accordingly. The shorter the cable length, the less power is consumed.

Supports high-speed networking and jumbo frames
The ES-5800G V3 is an excellent solution for expanding your Gigabit network. At Gigabit speed, the ES-5800G V3 provides excellent flexibility and high bandwidth connection to servers, workstations and other connected devices, thereby saving you time when transferring large files. In addition, it supports 9-K jumbo frames, allowing you to better utilise the network when transferring large files.

Supports auto-negotiation
Each port on the ES-5800G V3 can automatically detect the connected network devices that work with 10/100/1000 Mbit/s in half/full-duplex mode. The ES-5800G V3 can adjust the speed and mode accordingly.

Easy to use
The ES-5800G V3 is connected using plug-and-play and supports all network protocols to make installation and network management both simple and quick. LED indicators provide a quick and easy option for reading port and switching information.

• Complies with the standards IEEE802.3, IEEE802.3u and IEEE802.3ab
• Supports Auto MDI/MDI-X, automatically detects the transmit and receiver lines of the connected device and adjusts accordingly
• Supports full and half duplex for 10/100 Mbit/s and full duplex for 1000 Mbit/s
• Packet filtering and forwarding at the speed of your line
• Store-and-forward architecture filters fragment and CRC error packets
• Supports jumbo frames up to 9 KB
• Supports energy-efficient Ethernet function in accordance with IEEE802.3az
• Supports an power supply either via a USB port or via the normal power supply (*USB power cable included. Requisite 1-A power USB adapter included.)



Manufacturer : EDIMAX
Factory number : ES-5800GV3
Package weight : 0.303 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12VDC 1A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin