Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI ES-5208P :: Fast Ethernet 8 Port PoE+ 2 Gigabit Combo Ports

SAVE37%

EDI ES-5208P

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 8x RJ45 (4x PoE+), 2x SFP
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Specials
    • Specification
    • max. 130 W
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 230 mm
    • Height
    • 44 mm
    • Depth
    • 330 mm
  • Weights
    • Weight
    • 2.3 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
8-Port Fast Ethernet PoE+ with 2 Gigabit Combo Ports Web-Smart Switch

The Edimax ES-5208P is a web-smart switch with 8 Fast Ethernet PoE+ ports and 2 Gigabit Combo ports. It easily connects and supplies power to PoE-enabled devices such as wireless access points, network cameras and IP phones as well as other Ethernet-enabled devices such as computers, printers and network attached storage (NAS). ES-5208P is designed with easy management, all configuration can be performed through an intuitive browser-based Graphical User Interface. Ideal for small or medium network environments to strengthen the network connection, its standard 13-inch rack-mount brackets allow for integration with the most widely used mounting systems on the market.

IEEE 802.3at Power over Ethernet (PoE+) Auto Detection
The ES-5208P features 8 IEEE 802.3at Power over Ethernet (PoE+) ports that supply up to 30 watts of electricity per port. It can convert standard 100~240V/AC power into low-voltage DC that runs over existing LAN cables to supply power to IEEE 802.3at compliant network accessories. The ES-5208P features PoE+ device detection to verify whether individual, connected devices are IEEE 802.3at compliant or not, so only data will be sent via the LAN cable if the device is not a PoE or PE device. Various PoE products such as Access Points, IP cameras or IP phones are easily connected to the switch, making it the perfect solution when power outlets are difficult to install or existing power outlets are too far from devices.

Cost-Effective, No Special Networking Cable Required
Reduce your installation time and cost by using a standard Cat-5e Ethernet cable to link between the ES-5208P switch and powered devices (PD). The Ethernet cable will then transmit both data and power, so you won't need all those extra power cables to your powered devices (PD).

Smart Features Supported
The ES-5208P Web smart features can be managed through a Web Browser. The smart features include simple QoS/CoS applications and basic monitoring tools to improve network efficiency. The ES-5208P also supports bandwidth control and port based VLAN. Through a Web interface, an administrator can set up VLANs to segregate traffic and QoS to prioritize mission-critical data. All of these features offer extra protection on the network edge. Best of all, the password-protected configuration interface can be accessed remotely. It increases the IT manager‘s mobility.

High Performance
The ES-5208P switch also supports auto-negotiation and non-blocking wire speed to give you the maximum speed and highest performance possible for each device connected to your network.

•Auto-Negotiation
Each of the ES-5208P’s ports automatically detect whether connected network devices are running at 10Mbps or 100Mbps and half-duplex or full-duplex mode, and adjusts the speed and mode accordingly ensuring easy and hassle-free operation.

•Non-Blocking Wire Speed
Forwards and receives traffic seamlessly – each port supports speeds up to 200Mbps in full-duplex mode simultaneously, providing full wire speed to connected devices and allowing you to run a high speed network smoothly. Power Saving Along with the Fast Ethernet speeds critical for next-generation network applications, the ES-5208P offers environmental efficiency . To comply with the IEEE802.3az standard, the ES-5208P provides power saving functionality to reduce energy consumption and save costs:

•Inactive Link Detection
When a network device is shut down and/or an inactive link is detected, the power usage adjustment feature automatically reduces power usage. The switch’s power consumption will be dynamically adjusted according to the link status and the number of active network devices.

•Cable Length Detection
Devices equipped with this feature automatically detect the length of connected Ethernet cables and adjust power usage accordingly. The shorter the cable length, the less power it consumes.



Manufacturer : EDIMAX
Factory number : ES-5208P
Package weight : 3.15 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 8x RJ45 (4x PoE+), 2x SFP
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Specials
    • Specification
    • max. 130 W
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 230 mm
    • Height
    • 44 mm
    • Depth
    • 330 mm
  • Weights
    • Weight
    • 2.3 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)