Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI ES-3316P :: Fast Ethernet switch 16-port, green Ethernet


EDI ES-3316P

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

16-port Fast Ethernet switch

• Complies with the IEEE802.3 and IEEE802.3u standards
• Supports Auto MDI/MDI-X crossover recognition and automatic correction
• Supports IEEE802.3X flow control for full-duplex and back pressure flow control
• Packet filtering and forwarding at wireless speed
• Store-and-forward architecture filters fragment and CRC error packets
• Supports energy-efficient Ethernet in accordance with IEEE 802.3az


The ES-3316P is an energy-saving network switch with 16 integrated 10/100 Mbit/s Fast Ethernet ports. The energy-saving function saves on resources and is easy to carry in your pocket, which means that the ES-3316P is an ideal solution for the home and small businesses.

200 Mbit/s full-duplex transfer
The ES-3316P complies with the Ethernet standard IEEE 802.3/IEEE 802.3u 10/100 Mbit/s and also supports IEEE 802.3x full-duplex transmission. The full-duplex capability can double the network throughput on each port and is used for high-speed servers or switch-to-switch connections. The ES-3316P impresses with a maximum throughput of 200 Mbits/s for each port.

Supports wire speed and flow control
The ES-3316P's integrated non-locking and store-and-forward architecture enables it to provide your network connections with full wire speed. It has flow control for full-duplex mode and back pressure for half-duplex mode to ensure reliable data transfer and prevent data loss. Make the most of the ES-3316P to build high-speed networks and benefit from ultimate performance and reliability.

Supports Auto MDI/MDI-X and Auto Sensing
The ES-3316P supports PnP (plug and play) installation and Auto-MDI/MDI-X, which means that you can connect to computers or Ethernet devices without having the hassle of performing configuration processes. It is up to you to decide whether you use straight or cross Ethernet cables and 10 or 100 Mbit/s devices to connect the ES-3316P. The switch will automatically detect the correct cable and the correct speed for your device.

IEEE Energy Efficient Ethernet (EEE)
The ES-3316P offers environmental efficiency with Fast Ethernet speeds that are critical for next-generation network applications. To comply with the IEEE802.3az standard, the ES-3316P boasts energy-saving functions to lower costs and reduce power consumption.

* Maximum performance, current data transfer rates and range will change depending on network conditions and environmental factors. Technical data and product design subject to change.



Manufacturer : EDIMAX
Factory number : ES-3316P
Package weight : 0.458 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin