Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87682 :: 10/100 Ethernet Switch 4+1 Port PoE+


DELOCK 87682

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 4 Port PoE Switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 94 mm
    • Height
    • 26 mm
    • Depth
    • 141 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 52 V DC
    • Low-voltage connection
    • DC power plug Ø 5.5/2.1 mm
This Fast Ethernet Switch by Delock can be used to connect different network components. The four RJ45 ports support Power over Ethernet according to IEEE802.3af / 802.3at, so you can supply power to PoE-enabled devices, such as an IP camera or a PoE splitter via the network cable. In addition, a fifth RJ45 uplink port is available without PoE function.
Specification
• Connector:
4 x RJ45 female for 10/100 Mb/s Ethernet (PoE+)
1 x RJ45 female for 10/100 Mb/s Ethernet (Uplink)
1 x DC female 5.5 x 2.1 mm (power)
• Data transfer rate up to 100 Mb/s
• LEDs for status monitoring: Power, Link / Activity, PoE
• Supports IEEE802.3 10Base-T and 802.3u 100Base-TX
• Supports IEEE802.3at (PoE+) and 802.3af (PoE)
• Spare-Pairs power transmission (Mode B, pairs 4/5 and 7/8)
• Power supply: max. 30 W per Port, max. 60 W total
• Power consumption: max. 72 W
• Metal housing
• Fanless
• Dimensions (LxWxH): ca. 141 x 94 x 26 mm
System requirements
• Device with one free RJ45 port
Package content
• PoE switch
• External power supply
• Power cord
• User manual
Package
• White Box



Manufacturer : DELOCK
Factory number : 87682
Package weight : 0.945 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 4 Port PoE Switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 94 mm
    • Height
    • 26 mm
    • Depth
    • 141 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 52 V DC
    • Low-voltage connection
    • DC power plug Ø 5.5/2.1 mm