Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87660 :: Gigabit Ethernet Switch 4x RJ45 PoE SFP


DELOCK 87660

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 4x RJ45, 1x SFP
  • General
    • Type
    • 4-port switch
    • Technology
    • PoE
    • Design
    • DIN rail and wall mounting
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 93 mm
    • Height
    • 61 mm
    • Depth
    • 105 mm
This Gigabit Ethernet Switch by Delock can be used to connect different network components. The four RJ45 ports support Power over Ethernet according to IEEE802.3at, so you can supply power to PoE-enabled devices, such as an IP camera or a PoE splitter via the network cable. In addition, the built-in SFP slot allows you to expand the network with a fiber optic connection. The housing has a built-in mechanism for easy attachment to a DIN rail; alternatively there are several options for wall mounting.

Specification
• Connector:
4 x RJ45 female for 10/100/1000 Mb/s Base-T (PoE+)
1 x SFP slot for 1 Gb/s SFP module (SFP module not included)
1 x terminal block (power and alarm)
1 x DC female 5.5 x 2.1 mm (power)
• Data transfer rate up to 1 Gb/s
• 5 LEDs for status monitoring
• Redundand power supply (optional)
• Power consumption: max. 4.2 W (without PoE)
Power consumption: max. 130 W (with PoE)
• Supports IEEE802.3at (PoE+)
• Operating temparature: -20 °C ~ 60 °C
• Integrated DIN-rail mounting
• Dimensions (LxWxH): ca. 105 x 93 x 61 mm

Specification of the power jack
• Ground outside, plus inside
• Dimensions:
inside: ø ca. 2.1 mm
outside: ø ca. 5.5 mm
length: ca. 9 mm

System requirements
• Power supply with DC 48 ~ 54 V (not included)

Package content
• DIN-rail switch
• User manual
• Installation manual



Manufacturer : DELOCK
Factory number : 87660
Package weight : 0.513 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 4x RJ45, 1x SFP
  • General
    • Type
    • 4-port switch
    • Technology
    • PoE
    • Design
    • DIN rail and wall mounting
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 93 mm
    • Height
    • 61 mm
    • Depth
    • 105 mm