Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87659 :: Gigabit LAN 4-port switch +1 SFP for DIN rail mounting


DELOCK 87659

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 4x RJ45, 1x SFP
  • General
    • Type
    • 4-port switch
    • Design
    • DIN rail and wall mounting
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 93 mm
    • Height
    • 61 mm
    • Depth
    • 105 mm

This Delock Gigabit Ethernet switch can be used to connect various network components. The built-in SFP slot also allows the network to be extended by one optical fibre connection. The enclosure features an integrated mechanism for easy attachment to DIN rails; alternatively it features various wall-mounting options.

Technical data
• Connectors:
4 x RJ45 socket for 10/100/1000 Base-T
1 x SFP slot for 1-Gb/s SFP module
(SFP module not included)
1 x terminal block (power supply and alarm)
1 x DC socket, 5.5 x 2.1 mm (power supply)
• Data transfer rate up to 1 Gbps
• 5 LEDs for status monitoring
• Power supply with 12 V or 48 V
• Redundant power supply possible
• Power consumption: max. 4.6 W
• Operating temperature: -20 °C ~ 60°C
• Integrated DIN rail bracket
• Dimensions: (LxWxH): approx. 105 x 93 x 61 mm

Power connector specification
• Earth outside, positive inside
• Dimensions:
Interior: ø approx. 2.1 mm
Exterior: ø approx. 5.5 mm
Length: approx. 9.5 mm

System requirements
• DC 12 V or DC 48 V power supply unit (not included)

Package contents
• DIN rail mounting switch
• User manual
• Assembly instructions



Manufacturer : DELOCK
Factory number : 87659
Package weight : 0.485 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 4x RJ45, 1x SFP
  • General
    • Type
    • 4-port switch
    • Design
    • DIN rail and wall mounting
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 93 mm
    • Height
    • 61 mm
    • Depth
    • 105 mm