0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87588 :: 4-Port 10/100-Mbit/s manual Ethernet switch


DELOCK 87588

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 4x RJ45
  • General
    • Type
    • 4-port switch
    • Design
    • Manually
Delock 4-port 10/100-Mb/s RJ45 manual Ethernet switch

This Delock network switch can be used to connect up to 4 devices to an RJ45 port which can then be connected to your network via a further RJ45 connection. The 4 buttons enable you to manually select the device to be connected to the network. It requires no additional power supply unit.

Technical data
• Connectors:
Input: 4 x RJ45 Ethernet socket
Output: 1 x RJ45 Ethernet socket
• Data transfer rates:
Ethernet up to 10 MBit/s (half/full duplex)
Fast Ethernet up to 100 Mbit/s (half/full duplex)
• Supports half/full duplex operation
• Supports Auto MDI/MDI-X
• Supports back-pressure (half duplex) and flow control (IEEE 802.3x)
• 4 mechanical buttons
• Metal enclosure
• Dimensions: (LxWxH): approx. 12 x 8.4 x 2.9 cm
• Colour: beige

System requirements
• One free network connection

Package contents

• Switch
• User manual



Manufacturer : DELOCK
Factory number : 87588
Package weight : 0.214 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 4x RJ45
  • General
    • Type
    • 4-port switch
    • Design
    • Manually