Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65441 :: RJ45 Port Doppler 1x > 1xEthernet, 1x ISDN

Item-No.: DELOCK 65441
Type:

€4,25




DELOCK 65441

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 2x RJ45
  • General
    • Type
    • Port doubler
    • Technology
    • ISDN
This Y-adapter by Delock enables you to double a fixed installed network connection. Thus you can use one single cable for one 10/100 Ethernet and one ISDN connection.
This application requires two adapters, which need to be connected with each cable side to the networking socket or patch panel. Hence you get two female ports instead of only one.

specification
  • Connector: 1x RJ45 plug > 2x RJ45 jacks
  • Anodized plastic case
  • Pin layout:
  • Plug: 1 2 3 6 - 4 5 7 8
  • Socket 1: 1 2 3 6 - Fast Ethernet
  • Socket 2: 4 5 3 6 - ISDN
  • Cable length ca. 15 cm


System requirements
  • A 8 pin Cat.5 cable with RJ45 female ports on both sides (structured cabling, wall socket or patch panel)
  • A second port doubler


Package content
  • RJ45 Port Doppler


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65441
Package weight : 0.052 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 2x RJ45
  • General
    • Type
    • Port doubler
    • Technology
    • ISDN