Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DGS1008MP :: PoE Gigabit Ethernet switch, 8-port (8x PoE)


D-LINK DGS1008MP

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45 (8x PoE)
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 180 mm
    • Height
    • 44 mm
    • Depth
    • 280 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

8-port desktop PoE+ Gigabit switch

• Gigabit speeds with up to 2000 Mbit/s per port (full duplex)
• Eight connections with Power-over-Ethernet
• Mechanism for over-voltage protection
• Cable diagnostics to check the network cables for malfunctions
• Quality-of-Service and Jumbo-Frame support
• Energy-saving features (D-Link Green)
• No fans — works silently

The DGS-1008MP 8-port desktop PoE+ Gigabit switch is the ideal solution for small to medium-sized businesses. The switch allows Power-over-Ethernet (PoE) devices such as WIFI access points, IP cameras and IP phones to be easily connected and supplied with power,
while additional Ethernet devices such as computers, printers and network storage can be incorporated into a network. This particular PoE switch, which is also suitable for rack mounting, was specifically developed for use in small to large-sized businesses. The PoE switch is silent, truly making it
the ideal solution for any room and any office.



Manufacturer : D-LINK
Factory number : DGS-1008MP
Package weight : 3.145 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45 (8x PoE)
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 180 mm
    • Height
    • 44 mm
    • Depth
    • 280 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual