Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DGS-1210 :: Switch – managed – 24 x 10/100/1000 – desktop


D-LINK DGS-1210

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 250 mm
  • Weights
    • Weight
    • 2.97 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
D-Link Web Smart switch DGS-1210-24 – switch – managed – 24 x 10/100/1000 + 4 x shared SFP – desktop

• Intuitive management and enhanced security features
• 24 Gigabit TP ports, including 4 glass fibre (SFP) combo slots
• Equipped with the D-link green technology
• Fanless design: works particularly energy efficiently and silently
• Automatic prioritisation of voice data by Auto Voice VLAN
• Quality of service and bandwidth control in 64 Kbit/s steps
• Cable diagnostics to check the copper wires for malfunctions
• SmartConsole utility for the general configuration of multiple D-Link smart switches

The Web Smart managed gigabit switch DGS-1210-24 supports many features normally found only in high-end switches. It guarantees a maximum degree of control, service and security but without the complexity of an enterprise switch. Due to the low administrative overhead, it is ideal for use in small and medium-sized businesses. In addition, it is silent thanks to a fanless design and so it's ideal for open office environments.

Comprehensive security functions in the network
The DGS-1210-24 features extended security settings. Thus the D-Link SafeGuard Engine intervenes when individual network components overload the switch CPU with large amounts of data due to a viral attack. The Access Control List specifies which user may use which services and files and authenticates these users using the IEEE 802.1X standard. For added security, the DHCP Server Screening* ensures, for example – the switch detects its IP address from the DHCP request of the client and the corresponding response of the server and the port automatically assigns this to the MAC address belonging to the port.

High functionality thanks to bandwidth control and QoS

The switch impresses with sophisticated QoS functions for the automatic prioritisation of digital data packets. For optimal voice quality for VoIP applications, the voice VLAN support ensures that the voice traffic is automatically moved to a VLAN with the highest priority. Bandwidth control also allows the network administrator to limit bandwidth for subordinate devices.
In addition, the DGS-1210-24 is equipped with many layer2 features, including IGMP snooping, port mirroring and the LACP trunking protocol. Rapid spanning tree and loopback detection immediately recognise redundant loops and block the double connection automatically. The cable diagnostics allows network administrators to quickly identify and resolve the status and any malfunctions of the copper wires.

Network management made easy
The smart switch offers small businesses cost-effective basic management functions for the network: With the SmartConsole utility, additional D-Link smart switches are automatically detected within the same layer2 segments. Basic configurations such as password changes and firmware upgrades are simplified and summarised by a clear start setup. The DGS-1210-24 supports management via TELNET basic CLI, SNMP and D-View 6.0, which are used for integrated monitoring and management of all critical network components, in addition to using the Web interface.

The green switch
The DGS-1210-24 is equipped with the latest D-Link green technology, which significantly reduces power consumption and thus the operating costs without sacrificing performance. Thus, the development of energy-efficient network infrastructure is possible even for small and medium-sized businesses.

Connections
• 20x 10/100/1000-Mbit/s TP (RJ-45) port
• 4x combo 10/100/1000-Mbit/s TP (RJ-45) port and mini GBIC (SFP) slot

Security

• ACL based on MAC address or IP address (ICMP/IGMP/TCP/UDP)
• 802.1x port-based access control (RADIUS)
• DHCP server screening*
• D-Link SafeGuard Engine™
• Loopback detection
• ARP spoofing prevention*
• 802.1D and 802.3w rapid spanning tree
• SSL v1/v2/v3*

VLAN

• 802.1Q VLAN tagging
• Max. 4094 VIDs; max. 256 static VLAN groups
• Management VLAN
• Asymmetric VLAN
• Automatic Voice VLAN

Quality of Service (QoS)

• 802.1p port-based priority control with 4 queues
• Port-based bandwidth control in 64-Kbit/s steps

Traffic management
• Bandwidth management
• 802.3X flow control
• Port mirroring
• Broadcast/multicast/unicast storm control
• 802.3ad LACP trunking (up to 8 ports in up to 8 groups)
• IGMP snooping (v1/v2)
• Jumbo frames up to 10,000 bytes

Configuration/Management

• Web-based management
• SmartConsole utility
• TELNET
• Base Command Line Interface (CLI)
• SNMPv1/2c/3*
• Supports D-View SNMP network management

D-Link Green
• Automatic switching to power-saving mode for idle ports
• Automatic reduction in signal strength depends on the cable length
• Lower heat development, longer life, lower operating costs
• Desktop design: Quiet, fanless design



Manufacturer : D-LINK
Factory number : DGS-1210-24
Package weight : 4.2 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 250 mm
  • Weights
    • Weight
    • 2.97 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)