Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DGS-1100 :: Switch – managed – 16 x 10/100/1000 – desktop


D-LINK DGS-1100

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 280 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Weights
    • Weight
    • 1.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
D-Link EasySmart switch DGS-1100-16 – switch – managed – 16 x 10/100/1000 – desktop

• Intuitive web management
• Works silently – without fans
• Quality of Service and bandwidth control
• Improved performance through port channelling (trunking) and groups (VLAN)
• Access control to the network through static MAC addresses
• Broadcast/multicast storm control and loopback detection
• SmartConsole utility for the general management of D-Link smart switches
• Energy saving: D-link Green technology & Energy Efficient Ethernet

Equipped only with key management functions, the EasySmart switch DGS-1100-16 is ideal for building a modern network environment. It is characterised by ease of use and intuitive management. Special IT expertise is not necessary, because installation and configuration take place via Plug & Play. In addition, the switch comes without fans and can thus be used directly without distracting background noise in the workplace.

Small and powerful
The EasySmart switch allows the establishment of an effective and secure network. The feature set includes 802.1p priority queuing, which prioritises time-critical applications and thus ensures uninterrupted transfer. For optimal management of the bandwidth, a maximum value (in Kbit/s) for sending and receiving data can be determined for each port. Reducing the individual ports enables the maximum throughput for the most important network devices.
Especially for surveillance applications, IP cameras can be easily integrated in the network via "Auto Surveillance VLAN" and the recordings fed in without overloading the entire system.

Focus on security
As part of the increased security, among other things, the DGS-1100-16 can optionally be switched to the storm control function. After this broadcast, multicast and unknown unicast packets that exceed a certain threshold for the packet receipt will not be processed and the network will be protected from flooding. Static MAC addresses allow the limitation of the network access to only authorised terminal devices at port level. The automatic blocking of network loops (loopback) to cascaded switches or on the smart switch itself allows administrators to be much more relaxed in their work. The integrated VLAN function rounds off the equipment and supports the setting up of separate network segments – e.g. for particularly sensitive corporate divisions.

Energy saving: D-Link Green
The DGS-1100-16 is equipped with D-Link Green technology, which significantly reduces power consumption and thus the operating costs without sacrificing performance. A further advantage is lower heat emission and operating temperature, which extends the life of the switch.

Network management made easy
Via the intuitive Web-based interface, the DGS-1100-16 can be conveniently set up – special IT expertise is not required. The SmartConsole Windows utility can also be managed together with other D-Link smart switches.

• 16x 10/100/1000-Mbit/s TP (RJ-45) port
• Table or rack mount (rubber feet and 19-inch installation hardware included)
• No fans – silent

Power
• Switching capacity: 32 Gbit/s
• Max. forwarding rate: 23.81 million packets/sec
• MAC table: 8K entries
• Packet buffer: 3.5 Mbit/s

Network
• Static trunking (up to 4 ports in up to 8 groups)
• Loopback detection
• Bandwidth management (port-based)
• IGMP snooping
• Port mirroring
• 802.3X flow control
• Cable diagnostics
• Downshift of the port speed at low utilisation

VLAN
802.1Q VLAN support with up to 32 static groups
Auto Surveillance-VLAN

Quality of Service (QoS)
• 802.1p QoS
• Port-based priority control with 4 queues
• Strict priority or weighted round robin (WRR)

Security
• Up to 128 static MAC addresses
• Broadcast/multicast/unknown unicast storm control data packets

Management
• Web-based user interface
• SmartConsole utility
• Password control
• Secure/Recover configuration

D-Link Green
• Automatic reduction in signal strength depends on the cable length
• Automatic switching to power-saving mode for idle ports
• Reduced power consumption
• Lower heat development
• Longer life
• Lower operating costs
• IEEE 802.3az EEE (Energy Efficient Ethernet) compatible



Manufacturer : D-LINK
Factory number : DGS-1100-16
Package weight : 2.773 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 280 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Weights
    • Weight
    • 1.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)