Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DGS-105 :: Gigabit Ethernet switch 5-port, metal housing


D-LINK DGS-105

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop/rack-mount
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

• Simple Plug & Play installation
• Quality of Service for traffic prioritisation
• In full duplex mode up to 2000 Mbit/s per port
• Works quietly thanks to a fanless design
• Energy-saving features with D-Link Green
• Compatible with IEEE 802.3az EEE (Energy Efficient Ethernet)
• Robust metal housing protects against damage
• Equipped with wall mounting kit and Kensington security slot

This compact switch provides eight Plug & Play connections to small offices, working groups and department networks with 10/100/1000 Mbit. The Gigabit switch comes without fans and is thus optimal for use directly at the workplace.

The DGS-105 ensures rapid and continuous data transfers with speeds of up to 2000 Mbit/s (full duplex) as well as flow control in accordance with IEEE 802.3x. For time-critical applications, the desktop switch supports the 802.1p (QoS) protocol.

A robust metal housing protects the switch from external damage. For convenient and secure installation, the DGS-108 is also equipped with a wall mount and a slot for a Kensington security lock.

Switch with environmental awareness
The DGS-105 is equipped with the current D-Link Green technology and works on the Energy Efficient Ethernet standard (IEEE 802.3az EEE). Data will be transferred at the highest speed in the shortest possible time; the ports use power only during the transfer. If no data transfer is taking place, the ports automatically go into standby mode, where the energy consumption is almost 0 watts. In this way, companies reduce power consumption and save operating costs, without sacrificing performance and functionality.



Manufacturer : D-LINK
Factory number : DGS-105/E
Package weight : 0.575 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop/rack-mount
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin