Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DGS-1024D :: Gigabit Ethernet switch 24-port


D-LINK DGS-1024D

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch
    • Design
    • Desktop/rack-mount
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 280 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Weights
    • Weight
    • 1,811 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

D-LINK DGS-1024D
24-port Gigabit switch RJ-45, auto uplink, desktop

This desktop switch is designed for the SoHo area and larger workgroups. Its 24x 10/100/1000-MBit/s NWay ports support use in any network structure, regardless of whether 10-MBit/s or 1000-MBit/s devices are used together with them. All ports automatically detect the transfer rate (10/100 or 1000 MBit/s) of the connected computer or hub. The ports automatically distinguish between full and half duplex operation.
Flow control as per IEEE 802.3x allows a direct connection between the server and the switch for fast and reliable data transfer. In full duplex mode, up to 2000 MBit/s quick transfer guarantees reliable data transfer and also ensures the sending of time-critical data.
48.3-cm (19") installation hardware is also included with the delivery.

Product highlights:
• Gigabit for simple workgroups
• Desktop or rackmount
• Gigabit technology
• Quality-of-Service and Jumbo-Frame support
• Easily expandable by auto uplink

Specifications:
• 24x 10/100/1000-Mbit/s TP (RJ-45) Gigabit ports
• Ideal for the home and SoHo
• Auto MDI/MDIX uplink on each port, no cross-over patch cable required
• Full/half duplex auto negotiation
• Secure store and forward switching
• IEEE 802.3x flow control secures the data transfer
• Buffer RAM with automatic assignment for each connection
• Automatic learning of network configuration
• Simple Plug & Play installation
• Front panel equipped with LED displays
• Desktop housing design



Manufacturer : D-LINK
Factory number : DGS-1024D
Package weight : 2.847 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch
    • Design
    • Desktop/rack-mount
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 280 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Weights
    • Weight
    • 1,811 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual