0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DGS-1005D :: Gigabit Ethernet switch 5-port


D-LINK DGS-1005D

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
D-LINK DGS-1005D/E
5-port Gigabit switch RJ-45, auto uplink, desktop

• Energy-saving features with dlink|green
• Gigabit technology
• Quality-of-Service and Jumbo-Frame support
• In full duplex mode, up to 2000 Mbit/s per port
• No fans, silent

This compact switch provides five Plug & Play connections to small offices, working groups and department networks with 10/100/1000 Mbit. The Gigabit switch comes without fans and is thus optimal for use directly at the workplace.

The DGS-1005D supports speeds of up to 2000 Mbit/s (full duplex) as well as flow control in accordance with IEEE 802.3x for rapid and continuous data transfers. In order to guarantee reliable data transfer including for time-critical applications, the desktop switch supports the 802.1p (QoS) protocol.

Energy-saving features with Green Ethernet
With dlink|green, we integrate energy-saving features into the DGS-1005D. Savings of up to 73%* can be realised, without sacrificing performance and functionality. Operational costs are reduced and through a lower heat dissipation the life of the switch is extended.

• 5x 10/100/1000-Mbit TP (RJ-45) Gigabit ports
• Data transfer rate 2000 Mbit/s in full duplex speed for server
• Dedicated bandwidth for servers and workstations
• Front panel equipped with LED displays
• Ideal size for home users and SoHo
• Secure store and forward switching
• Flow control against data transfer loss
• Automatic learning of network configuration
• Auto MDI/MDIX uplink on each port, no crossover cable required
• Buffer RAM with automatic assignment for each connection
• Simple Plug & Play installation

dlink|green
• Up to 73% reduced power consumption
• Automatic reduction in signal strength depending on cable length
• Automatic switching to power-saving mode for idle ports
• Lower heat output, longer life and lower operating costs



Manufacturer : D-LINK
Factory number : DGS-1005D/E
Package weight : 0.976 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin