Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DES-1024D :: Fast Ethernet switch 24 port


D-LINK DES-1024D

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

D-LINK DES-1024D/E
24-port Fast Ethernet switch RJ-45, auto uplink, desktop

These desktop switches are designed for the SoHo area and working groups. They offer 24 10/100-Mbit connections for workplace computers or servers. Hubs can also be connected to the switches. All ports automatically detect the transfer rate (10 Mbit or 100 Mbit) of the connected devices.
The connections also automatically distinguish between full and half duplex operation and support flow control. Both switches are easily expandable by auto uplink and therefore offer a fast and secure way to enlarge the network. Flow control as per IEEE 802.3x allows a direct connection between the server and the switch for fast and reliable data transfer. With 200 Mbit in full duplex operation, these switches provide your server with high-speed data channels with a very low loss rate.
The devices come without a fan and are thus also ideal for use directly at the workplace or as a patch cable distributor. Using the enclosed material, they can be installed in a 19-inch cabinet or rack at the same time.

Specifications:
- High port density in desktop format
- 24-times higher throughput compared with the hub
- Auto MDI/MDIX uplink on each port, no cross-over patch cable required
Full/half duplex auto negotiation
- Secure store and forward switching
- IEEE 802.3x flow control secures the data transfer
- 8K MAC address table
- 200 Mbit in full duplex speed for server
- Back pressure in half duplex mode
- Built-in cable management module
- Buffer RAM with automatic assignment for each connection



Manufacturer : D-LINK
Factory number : DES-1024D
Package weight : 2.636 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual