Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DES-1008D :: Fast Ethernet switch 8 port


D-LINK DES-1008D

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1200 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

D-LINK DES-1008D
8-port Fast Ethernet switch RJ-45, auto uplink, desktop

This compact switch is designed specifically for the SoHo area.
It offers 8 10/100-Mbit connections for workplace computers. Hubs can also be connected to these.
All ports automatically detect the transfer rate (10 Mbit or 100 Mbit) of the connected computer or hub.
The connections also automatically distinguish between full and half duplex operation and support flow control.

Choose to use a switch now and thus opt for a technology that will also secure your investment in the future.
Because a switch has a twice-as-high data throughput rate compared with a hub through its full duplex operation.
This performance cannot be achieved by any hub.

Flow control as per IEEE 802.3x allows a direct connection between the server and the switch for fast and reliable data transfer.
With 200 Mbit in full duplex operation, this switch provides your server with high-speed data channels with a very low loss rate.
The devices come without a fan and are thus ideal for use directly at the workplace or as a patch cable distributor.

Specifications:
- Compatible with IEEE 802.3 and IEEE 802.3u
- 8 10/100 Mbps NWay TP connections (RJ-45)
- N-Way auto-sensing (automatic detection of the connection speed)
- Wall mountable



Manufacturer : D-LINK
Factory number : DES-1008D
Package weight : 0.332 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1200 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual