Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK 1210-10P :: PoE switch, managed, 10xRJ 10/100/1000-2x SFP


DGS-1210-10P

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 10x RJ45, 2xSFP
  • General
    • Type
    • 10 Port Switch
    • Technology
    • PoE
    • Design
    • Desktop/rack-mount
  • Specials
    • Specification
    • Max. 15,4 W
    • Cooling
    • Fanless
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

10-port layer2 PoE Gigabit smart switch

• Intuitive management and enhanced security features
• 8 Gigabit TP ports with Power-over-Ethernet, as well as 2 fibreglass (SFP) combo slots
• Equipped with the D-link green technology
• Fanless design: works particularly energy efficiently and silently
• Automatic prioritisation of voice data by Auto Voice VLAN
• Quality of service and bandwidth control in 64 Kbit/s steps
• Cable diagnostics to check the copper wires for malfunctions
• SmartConsole utility for the general configuration of multiple D-Link smart switches

The Web Smart managed gigabit switch DGS-1210-10P supports many features normally found only in high-end switches. It guarantees a maximum degree of control, service and security but without the complexity of an enterprise switch. Due to the very low administrative overhead, it is ideal for use in small and medium-sized businesses. In addition, the smart switch is silent thanks to a fanless design and so it's ideal for open office environments.

Comprehensive security functions in the network
The DGS-1210-10P features extended security settings. Thus the D-Link SafeGuard Engine intervenes when individual network components overload the switch CPU with large amounts of data due to a viral attack. The Access Control List specifies which user may use which services and files and authenticates these users using the IEEE 802.1X standard. For added security, the DHCP Server Screening* ensures, for example – the switch detects its IP address from the DHCP request of the client and the corresponding response of the server and the port automatically assigns this to the MAC address belonging to the port.

High functionality thanks to bandwidth control and QoS
The switch impresses with sophisticated QoS functions for the automatic prioritisation of digital data packets. For optimal voice quality for VoIP applications, the voice VLAN support ensures that the voice traffic is automatically moved to a VLAN with the highest priority. Bandwidth control also allows the network administrator to limit bandwidth for subordinate devices.

Network management made easy
With the SmartConsole Utility, additional D-link smart switches within the same layer2 segment are automatically detected. Basic configurations such as password changes and firmware upgrades are simplified and summarised by a clear start setup. The DGS-1210-10P supports management via TELNET basic CLI, SNMP and D-View 6.0, which are used for integrated monitoring and management of all critical network components, in addition to using the Web interface.

Flexible with Power-over-Ethernet (PoE)
With Power over Ethernet, outlets at the terminal devices can be done without. With cat. 5 network cabling, PoE-enabled terminal devices are supplied with power and data simultaneously.

The green switch
The DGS-1210-10P is equipped with D-link green technology, which significantly reduces power consumption and thus the operating costs without sacrificing performance. Thus, the development of energy-efficient network infrastructure is possible even for small and medium-sized businesses.



Manufacturer : D-LINK
Factory number : DGS-1210-10P
Package weight : 3.059 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 10x RJ45, 2xSFP
  • General
    • Type
    • 10 Port Switch
    • Technology
    • PoE
    • Design
    • Desktop/rack-mount
  • Specials
    • Specification
    • Max. 15,4 W
    • Cooling
    • Fanless
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)