Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO SRW2024 :: 26 x 10/100/1000 + 2x Kombi-Gigabit-SFP-Switch

Item-No.: CISCO SRW2024
Type:

€459,95




CISCO SRW2024

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 26x RJ45, 2x SFP
  • General
    • Type
    • 26 Port Switch + 2x Gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 257 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
To stay ahead in a competitive marketplace, small businesses need to make every dollar
count. That means getting the most value from your technology investments, but it also means
making sure that employees have fast, reliable access to the business tools and information
they need. Every minute an employee waits for an unresponsive application—and every minute
your network is down—has an impact on your bottom line. When your business needs more
advanced security and switch features, but value is still a top priority, you’re ready for the new
generation of Cisco® Small Business managed switches: the Cisco 300 Series.

Connect Your Business
The Cisco 300 Series provide the ideal combination
of features and affordability to create a more efficient,
better-connected workforce.

Move Up to a Business-Class Network
The Cisco 300 Series is a broad portfolio of affordable managed
switches that provide a powerful foundation for your business network.
These switches improve the availability of your critical business applications,
protect your sensitive information, and optimize your network
bandwidth to enable a more productive, effective workplace. Easy to
set up and use, the Cisco 300 Series provides the ideal combination
of affordability, performance, and capabilities in a solution designed
specifically for small businesses.
• Speed up file transfers and improve slow, sluggish networks with a
solution that has been rigorously tested to deliver high availability,
performance, and uptime.
• Empower your employees with state-of-the-art communication
and productivity solutions such as IP telephony and secure wireless
connectivity, without affecting the performance or security of your
other business applications.
• Protect your business with security capabilities that lock down your
network and tightly controlling access.



Manufacturer : CISCO
Factory number : SRW2024-K9-EU
Package weight : 4.5 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 26x RJ45, 2x SFP
  • General
    • Type
    • 26 Port Switch + 2x Gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 257 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)