0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO SLM224PT :: 12x 10/100(PoE)+ 12x10/100+2x SFP-Rack PoE


CISCO SLM224PT

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 24x RJ45, 2x SFP (12x PoE)
  • General
    • Type
    • 24 Port Switch + 2x Gigabit SFP
    • Technology
    • PoE
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Specials
    • Specification
    • max. 100 W
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 257 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)



Manufacturer : CISCO
Factory number : SLM224PT-EU
Package weight : 4.8 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 24x RJ45, 2x SFP (12x PoE)
  • General
    • Type
    • 24 Port Switch + 2x Gigabit SFP
    • Technology
    • PoE
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Specials
    • Specification
    • max. 100 W
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 257 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual