Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO SLM224GT :: 24 x 10/100 + 2 x combi-Gigabit SFP rack switch


CISCO SLM224GT

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 24x RJ45, 2x SFP
  • General
    • Type
    • 24 Port Switch + 2x Gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 257 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Cisco Small Business Smart SF200-24 — switch — managed — 24 x 10/100 + 2 x combi-Gigabit SFP — rack-mountable

A business network to meet your needs — at an affordable price
The Cisco 200 Series is a portfolio of low-cost Smart Switches that combine outstanding network performance and reliability with the most important functions of a managed switch that are required for a business network. These extendable Fast Ethernet or Gigabit Ethernet switches feature up to 50 ports and fundamental management, security and Quality of Service (QoS) functions—and at a very attractive price. The switches ensure high transfer speeds and the availability of business-critical applications and help your employees to react more quickly to queries from customers and colleagues.

The Cisco 200 Series Switches were designed for simple configuration, management and troubleshooting so that you can focus on your business priorities
• Fast deployment and management of your network through intuitive, web-based user interfaces
• Quick installation with user-friendly tools such as Cisco Discovery Protocol, FindIT and Cisco Smartports which allow your network to automatically recognise and configure all connected Cisco devices
• Business processes are simplified due to all communication and connection requirements being covered by a high-performance Ethernet network that has been tested in advance to ensure the integration of other technology products for small and medium-sized businesses

Advanced features at a reasonable price
The Cisco 200 Series Switches offer all of the fundamental Layer 2 switch features at a significantly lower price than advanced management switches.
• Simplified deployment of voice, wireless and video surveillance systems through automated QoS and voice VLAN functions and optional PoE (Power over Ethernet) connections
• All connection requirements are met thanks to more ports per Gigabit Ethernet switch than other models on the market and there are also expandable fibre optic and Gigabit Ethernet uplink connection options
• Preparation for future business requirements through native IPv6 support, allowing you to benefit from the most up-to-date network applications and operating systems without requiring you to upgrade your network
• Reduced energy consumption through environmentally-friendly switches that use energy-efficient microprocessors and have a fanless design in many models

Protection for your investments
The Cisco 200 Series Switches offer the reliable performance, investment protection and security that you expect from a Cisco Switch.
• Technical problems are resolved immediately through expert telephone support from the Cisco Small Business Support Center and extensive online tools



Manufacturer : CISCO
Factory number : SLM224GT-EU
Package weight : 4.2 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 24x RJ45, 2x SFP
  • General
    • Type
    • 24 Port Switch + 2x Gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 257 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual