Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO SLM2048T :: 48 x 10/100/1000 + 2 x combi-Gigabit SFP switch


CISCO SLM2048T

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 48x RJ45, 2x SFP
  • General
    • Type
    • 48 Port Switch + 2x Gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 257 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Cisco Small Business Smart SG200-50 — switch — managed — 48 x 10/100/1000 + 2 x combi-Gigabit SFP — rack-mountable

The Cisco 200 Series Smart Switches combine outstanding network performance and reliability with fundamental network management functions necessary for a basic business network. The extendable Fast Ethernet and Gigabit Ethernet switches offer fundamental management, security and QoS functions that go beyond the range of functions of unmanaged switches and consumer switching solutions but cost less than managed switches. Solid business networks can be set up and configured in a matter of minutes thanks to the uncomplicated web user interface and the Cisco Discovery Protocol.

Simple configuration and management
Cisco Small Business Smart SG200-50 — switch — managed — 48 x 10/100/1000 + 2 x combi-Gigabit SFP — desktop, rack-mountable

The Cisco 200 Series Switches were developed for straightforward setup and usage by small and medium-sized businesses or respective partners. A user-friendly, web-based user interface minimises the time taken for network deployment, management and troubleshooting.

Performance and reliability
The Cisco 200 Series Switches have undergone intensive testing to be able to provide the high availability and performance that you expect from a Cisco Switch. The switches speed up file transfer, optimise slow and sluggish networks, ensure the availability of your business-critical applications and help your employees to react more quickly to queries from customers and colleagues. With a network that is based on Cisco 200 Series Switches, you can cover all communication and connectivity requirements of your business and simultaneously reduce the total operating costs of your technology infrastructure.

PoE
The Cisco 200 Series Switches come with the offer of a PoE option for Fast Ethernet and Gigabit Ethernet models. This function facilitates the setting up of solutions such as IP telephony and wireless and video surveillance, since the power supply and data connection are both secured on the same network cable. Extended communication solutions such as IP telephones, IP cameras and wireless access points can be set up and installed more quickly, and at a lower cost, without having to reserve a socket for each device.

Network security
The Cisco 200 Series Switches use necessary security and network management functions to maintain the security of your business, to keep unauthorised users out of your network and to protect your corporate data. The switches offer integrated network security, which reduces the risk of security incidents and allows control over network access via IEEE 802.1X port security.

IP telephony support
The Cisco 200 Series Switches offer QoS functions for prioritising time-sensitive services such as voice and video transmission; they simplify deployment of unified communications; and they help to ensure consistent network performance across all services. With help from auto voice VLAN, you can connect an arbitrary IP telephone (including devices from third parties) to your IP telephony network and use it immediately. The switch automatically configures the device with the correct VLAN and QoS parameters to prioritise voice data traffic.

IPv6 support
Internet service providers all around the world are currently introducing the newest version of Internet Protocol in order to keep up with the growing number of network devices. The Cisco 200 Series Switches offer native support for IPv6 and also support the older version IPv4. This means that you can enjoy all of the benefits of IPv6-compatible operating systems and applications without having to replace your existing network components.

Optimised energy efficiency
When developing the Cisco 200 Series, great value was placed on ensuring that the switches are environmentally friendly without compromising on performance. The switches low power consumption increases their energy efficiency and contributes to reducing your energy costs.

Additional Gigabit Ethernet ports

The Cisco 200 Series Switches feature more ports than other models on the market, therefore offering you more flexibility when it comes to networking your business. While conventional devices offer 20 or 44 ports with 4 shared ports, the Gigabit Ethernet models feature switches with 26 and 50 ports. The Cisco 200 Series is also fitted with mini-gigabit interface converter (Mini GBIC) expansion slots that allow the expansion of connectivity with fibre optic and Gigabit Ethernet uplinks. This potential expansion of the connection area of the switches ensures that you can design your network more flexibly according to your specific business environment and can easily connect the switches on different floors of the business or however they are required.

High reliability and investment protection
The Cisco 200 Series Switches offer the steady performance, investment protection and comprehensive security that you expect from a Cisco Switch.



Manufacturer : CISCO
Factory number : SLM2048T-EU
Package weight : 4.943 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 48x RJ45, 2x SFP
  • General
    • Type
    • 48 Port Switch + 2x Gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 257 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual