Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO SLM2024T :: CISCO 24-Port 100/1000+2x Giga-SFP Switch


CISCO SLM2024T

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45, 2x SFP
  • General
    • Type
    • 24 Port Switch + 2x Gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 257 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
CISCO 24-port 10/100/1000 Gigabit Smart Switch with 2 combo SFPs

The Business Network You Need, at an Affordable Price
The Cisco 200 Series is a portfolio of affordable smart switches that combine powerful network performance and reliability with the entry-level managed switch features you need for a business network. These expandable Fast Ethernet or Gigabit Ethernet switches with up to 50 ports of connectivity provide basic management, security, and quality of service (QoS) at a great price. They speed file transfers, keep your vital business applications available, and help your employees respond more quickly to customers and each other.

Simplify Setup and Management
Cisco 200 Series switches are designed to be easy to configure, manage, and troubleshoot, allowing you to focus on your business priorities.
• Reduce the time it takes to deploy and manage your network with intuitive web-based interfaces
• Speed setup with easy-to-use tools such as Cisco Discovery Protocol, FindIT, and Cisco Smartports, which let your network automatically detect and configure all connected Cisco devices.
• Simplify your business by addressing all communication and connectivity needs with a single powerful Ethernet network that has been pretested to integrate with other small business technology products.
• Simplify voice deployments with intelligent features. The switches support dynamic and automatic creation of voice VLAN and QoS parameters on switches in the network, automatically configuring ports based on the connected endpoints, instructing the endpoints on correct settings to use, and applying appropriate settings to voice endpoints to help ensure high fidelity of voice traffic.

Gain Enhanced Features at the Right Price
Cisco 200 Series switches offer essential Layer 2 switch features at a much lower price than advanced managed switches.
• Simplify the deployment of voice, wireless, and video surveillance systems with automated QoS and voice VLAN features, and optional Power over Ethernet (PoE) connectivity.
• Meet all of your connectivity needs with more ports per Gigabit Ethernet switch than other models on the market and expandable fiber-optic or Gigabit Ethernet uplink connectivity options.
• Prepare to meet tomorrow’s business needs with native support for IPv6, which lets you take advantage of the latest networking applications and operating systems without having to upgrade your network.
• Reduce power consumption with “green” switches that employ power-efficient microprocessors and quiet, fanless operation in many models.

Protect Your Business Investment

Cisco 200 Series switches offer the reliable performance, investment protection, and peace of mind you expect from a Cisco switch.
• Safeguard your investment with a limited lifetime warranty and a solution that has been tested to deliver the performance your business demands.
• Solve technical problems right away with expert phone support through the Cisco Small Business Support Center and extensive online tools.



Manufacturer : CISCO
Factory number : SLM2024T-EU
Package weight : 4.3 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45, 2x SFP
  • General
    • Type
    • 24 Port Switch + 2x Gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 257 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)