Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO SG300D-10 :: Cisco 10/100/1000 8-port desktop switch, SFP

Item-No.: CISCO SG300D-10
Type:

€169,95




CISCO SG300D-10

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 10x RJ45, 2x SFP
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 279 mm
    • Height
    • 45 mm
    • Depth
    • 170 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC panel jack, round, 4-pin
Cisco small business 300-series managed switch SG300-10 — switch — L3 — managed, 8 x 10/100/1000 + 2 x combi-Gigabit SFP, desktop

Cisco 300-series switches offer an excellent price/performance ratio and are equipped with features designed specifically for small and medium-sized businesses. You can provide a solid foundation for your business network at a low cost with our extensive portfolio of managed switches.

Benefits of Cisco 300-series switches:
• Powerful and reliable: benefit from high availability and performance for critical business applications with reduced downtime.
• Advanced features: control of traffic in the network based on modern features such as Quality of Service (QoS), layer 3 static routing and IPv6 support.
• Easy to set up and manage: intuitive, browser-based tools, mass deployment functions for remote configuration of comprehensive environments and consistent functions on all models simplify setup and configuration.
• Ecologically sound solution: intelligent features to reduce power consumption ensure a high level of energy efficiency without compromising performance.



Manufacturer : CISCO
Factory number : SRW2008-K9-G5
Package weight : 2.275 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 10x RJ45, 2x SFP
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 279 mm
    • Height
    • 45 mm
    • Depth
    • 170 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC panel jack, round, 4-pin