Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO SG250-26 :: 24x10/100/1000+2xCombo-Gigabit-SFP

Item-No.: CISCO SG250-26
Type:

€281,95




SG250-26-K9-EU

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 26x RJ45, 2x SFP
    • USB
    • 1x
  • General
    • Type
    • 26x 10/100/1000 MBit/s + 2x 1000 MBit/s / SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 257 mm
  • Weights
    • Weight
    • 2.72 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Build a Reliable, Easy-to-Use Basic Business Network at an Affordable Price
In today's hyperconnected world, reliable access to network resources is critical to all businesses.

However, you also need to invest wisely to stay competitive, knowing how to separate the essential from the extraneous and get the most value for your dollar. For investment in network infrastructure, building a solid foundation for your business is essential, but it doesn’t mean you need the most advanced feature set on the market.
With Cisco® 250 Series Smart Switches you can achieve business-class network performance and security without paying for advanced network management features that you will not use. When you need a reliable solution to share online resources and connect computers, phones, and wireless access points, but low cost is a top priority, Cisco 250 Series Smart Switches provide the ideal solution.
The Cisco 250 Series is the next generation of affordable smart switches that combine powerful network performance and reliability with the essential network management features you need for a solid business network. These expandable Fast Ethernet or Gigabit Ethernet switches provide basic management, security, and quality-of-service (QoS) features beyond those of an unmanaged or consumer-grade switch, at a lower cost than managed switches. And with an easy-to-use web user interface, Auto Smartports, and flexible Power over Ethernet (PoE) Plus capability, you can deploy and configure a complete business network in minutes.

Business Applications:
Whether you need basic high-speed connectivity for your computers and servers or a comprehensive voice, data, and wireless technology solution, Cisco 250 Series switches can meet your business needs. Possible deployment scenarios include:

High-speed desktop connectivity: Cisco 250 Series switches can quickly and securely connect employees working in small offices with one another and with all of the printers, servers, and other devices they use. High performance and reliable connectivity help speed up file transfers and data processing, improve network uptime, and keep your employees productive.

Flexible wireless connectivity: Cisco 250 Series switches work with Cisco and third-party wireless solutions to extend the reach of your network. With security features, Power over Ethernet (PoE), VLAN, and QoS, these switches are the perfect foundation to add business-grade wireless to a network.
The capability of up to 30W of power per port provided through the Ethernet cable means you can easily deploy innovative 802.11ac wireless technology to maximize workforce productivity.

Unified communications: The Cisco 250 Series provides QoS features to enable you to prioritize delay-sensitive traffic in your network and let you converge all of your communications solutions such as IP telephony and video surveillance onto a single Ethernet network. Cisco offers a complete portfolio of IP telephony and other unified communications products designed for small businesses, and Cisco 250 Series switches have been rigorously tested to help ensure easy integration and full compatibility with these and other vendor products.

Features and Benefits
Cisco 250 Series Smart Switches provide all of the features you need to create a basic business-class network at an affordable price.

These features include:
Easy configuration and management:
  • Cisco 250 Series switches are designed to be easy to deploy and use by small businesses or the partners that serve them:

  • Simple and advanced-mode graphic user interfaces reduce the time required to deploy, troubleshoot, and manage the network. Configuration wizards simplify the most common configuration tasks and provide the ultimate tool for anyone to set up and manage the network.
  • The USB port on the front panel of the switch enables easy image and configuration transfer for faster deployment or upgrade.

Cisco Smartports technology provides more advanced capabilities and hands-on control by automatically configuring ports with specific levels of security, QoS, and availability according to the type of connected device, based on Cisco best practices and pretested configurations. The Auto Smartports feature automatically applies the intelligence delivered through the Smartports roles to the port based on the device types discovered over Cisco Discovery Protocol or LLDP-MED. This capability facilitates zero-touch deployments.
Multiple Spanning Tree Protocol (MSTP) provides a simple configuration to take full advantage of redundant paths in the network and maximize network throughput.

The Cisco FindIT Network Discovery Utility works through a simple toolbar on the user’s web browser to discover Cisco devices on the network and display basic device information, inventory, and new firmware updates to aid in the configuration and speed the deployment of Cisco Small Business products.

Performance and reliability: Cisco 250 Series switches have been tested to deliver the high availability and performance you would expect from a Cisco switch and help you prevent costly downtime. The switches speed file transfer times, improve slow and sluggish networks, keep your vital business applications available, and help your employees respond more quickly to customers and each other. With a network based on Cisco 250 Series switches, you can address all of your business communications and connectivity needs and reduce the total cost of ownership of your technology infrastructure.



Manufacturer : CISCO
Factory number : SG250-26-K9-EU
Package weight : 3.9 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 26x RJ45, 2x SFP
    • USB
    • 1x
  • General
    • Type
    • 26x 10/100/1000 MBit/s + 2x 1000 MBit/s / SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 257 mm
  • Weights
    • Weight
    • 2.72 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual