Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO SF350-48MP :: 48x10/100(PoE+)+2x1000+2x Combo-Gigabit-SFP


SF350-48MP-K9-EU

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 48+2x RJ45, 2x mini-GBIC
    • USB
    • 1x
  • General
    • Type
    • 48x 10/100 MBit/s + 2x 1000 MBit/s + 2x mini-GBIC
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 350 mm
  • Weights
    • Weight
    • 5.61 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Advanced Features and Performance

The 350 Series Switches are next-generation managed switches that offer excellent performance, rich features, and ease of use. With support for Layer 2 and 3 features, advanced security, routing, and energy-saving technology, they deliver a solid foundation for business applications today and in the future.
Features and Capabilities
Powerful Features and Performance

Available in a variety of port configurations and speeds, Cisco 350 Series Managed Switches offer:

Powerful capabilities
In addition to advanced management, security, and quality of service (QoS), these switches deliver capabilities such as static routing, advanced threat defense, time-based access control lists and 802.1x, and many others.
Easy setup and management
Our intuitive, browser-based user interface is now even more user-friendly, with simple mode and a configuration wizard for common configurations. Advanced command line interface (CLI) management options are available. We also offer a USB port for easier file management.
Performance and reliability
The 350 Series is designed and tested to deliver the high performance and reliability you would expect from Cisco switches, so you can enjoy speedy file transfers and keep vital business applications available.
Energy efficiency
Rich energy-saving features are embedded across the portfolio, including energy-detect, cable length detection, and Energy Efficient Ethernet (EEE). All these provide an eco-friendly and cost-effective solution without compromising performance.
Peace of mind

Specifications at a Glance
10-port and 24-port 10/100/1000 Mbps models with 4 Gigabit SFP (2 Combo) uplinks
48-port 10/100 Mbps models with 4 Gigabit SFP (2 Combo) uplinks
Power over Ethernet Plus (PoE+) and 60W PoE options with numerous power budgets available to choose from
High-power PoE PD and PoE passthrough on the 10-port compact model



Manufacturer : CISCO
Factory number : SF350-48MP-K9-EU
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 48+2x RJ45, 2x mini-GBIC
    • USB
    • 1x
  • General
    • Type
    • 48x 10/100 MBit/s + 2x 1000 MBit/s + 2x mini-GBIC
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 350 mm
  • Weights
    • Weight
    • 5.61 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual