Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL8889V4 :: 8-port 10/100/1000 Mbit switch without fan


ALLNET ALL8889V4

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Cache
    • 256 kB
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 154.5 mm
    • Height
    • 26 mm
    • Depth
    • 85 mm
  • Weights
    • Weight
    • 0.42 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V 1 A
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm

8-port gigabit (10/100/1000 Mbps) layer 2 switch without a fan for desktop use

Quiet, compact and extremely powerful! The ALL8889 provides small work groups with high network and data volumes with the optimum basis for quickly sharing files on a network.
Because of the non-blocking switching operation and full duplex mode on each port, up to 2000 Mbit/s is available.

Due to the fan-free design, the ALLNET ALL8889 is ideal for use directly in the office environment because it produces no disturbing noises. The metal housing makes the ALL8889 extremely robust.

The switch is compatible with the IEEE802.3x standard and works on layer 2 basis. A total of 8k MAC memory and 9k jumbo frames, ensure the highest level of performance in your network.



Manufacturer : ALLNET
Factory number : ALL8889V5
Package weight : 1.02 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Cache
    • 256 kB
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 154.5 mm
    • Height
    • 26 mm
    • Depth
    • 85 mm
  • Weights
    • Weight
    • 0.42 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V 1 A
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm
Datasheet/manual