Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL8445V3 :: 5-port 10/100/1000Mbit switch manufacturer: ALLNET GmbH Computer


ALL8445/V3

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Design
    • Desktop
    • Cache
    • 144 kB
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 121 mm
    • Height
    • 26 mm
    • Depth
    • 75 mm
  • Weights
    • Weight
    • 0.42 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V 1 A
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm

ALLNET ALL8445 V3

5-port gigabit (10/100/1000 Mbps) layer 2 switch without a fan for desktop use

Quiet, compact and extremely powerful! The ALL8445V3 provides small work groups with high network and data volumes with the optimum basis for quickly sharing files on a network. Because of the non-blocking switching operation and full duplex mode on each port, up to 2000 Mbit/s is available.

Due to the fan-free design, the ALLNET ALL8445V3 is ideal for use directly in the office environment because it produces no disturbing noises. The metal housing makes the ALL8445V3 extremely robust.

The switch is compatible with the IEEE802.3x standard and works on layer 2 basis. A total of 8k MAC memory and 9k jumbo frames, ensure the highest level of performance in your network.

Technical data:
• Switch operation: Layer 2 switch, unmanaged
• Switch type: stand-alone
• Switching ports: 5x RJ45 10/100/1000BaseT(X)
• Uplink: possible on all ports (auto MDI/MDI-X)
• Cascadable: Uplink
• Full duplex mode: Yes
• Data throughput: 10 Gbps
• Buffer memory: 144 KB
• Address management: Self-learning
• MAC address table: 8000
• LED displays: Power, Link, Activity
• Power supply: 100 - 240 V AC, external power supply unit
• Power consumption: Max. 5 W
• Standards supported: IEEE 802.3 10Base-T, IEEE 802.3u 100BASE-TX, IEEE802.ab 1000BaseT, IEEE802.3x full-duplex operation and flow control
• Housing: Metal housing
• Dimensions: W x D x H 121 x 75 x 26 mm
• Weight: 0.420 kg
• Quality marks: CE; FCC Class A



Manufacturer : ALLNET
Factory number : 85267
Package weight : 0.42 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Design
    • Desktop
    • Cache
    • 144 kB
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 121 mm
    • Height
    • 26 mm
    • Depth
    • 75 mm
  • Weights
    • Weight
    • 0.42 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V 1 A
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm
Datasheet/manual