Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL8056A :: 5 port 10/100 Mbit switch


ALLNET ALL8056A

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V 1 A
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm

ALLNET ALL8056A
5 port 10/100 Mbit switch

TECHNICAL DATA
5x fast Ethernet ports RJ45 10/100
(Auto MDI/MDI-X)
Cascadable
Full-duplex mode
Address management: self-learning
MAC address table 1024
LED display
Stand-alone
External power supply

Manufacturer warranty: 36 months

INCLUDED WITH DELIVERY
Scope of delivery switch; power adapter; manual
_
ADDITIONAL INFORMATION:
Plastic housing
No fan
External power supply 5 V



Manufacturer : ALLNET
Factory number : ALL8056A
Package weight : 0.444 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V 1 A
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm
Datasheet/manual