Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET 048605PD :: Power over Ethernet (POE) 4-port switch


ALLNET 048605PD

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 4-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • External
  • Specials
    • Specification
    • max. 120 W
  • Display
    • Display
    • Status LEDs
  • Electrical values
    • Operating voltage
    • 12 - 48 V V
  • Measures
    • Width
    • 79 mm
    • Height
    • 34 mm
    • Depth
    • 196 mm

4-port gigabit switch with an LT PoE input (90 W) and 4 PoE outputs (90 W PoE LT PoE, 30 W AT or 15.4 W AF)

  • 4-port gigabit switch with 1x PoE input (LT PoE up to max. 120 W)

  • 3 different power supply options: LT PoE, external input in the low current range of 10 - 56 V at max. 120 W or via a 500 W/56 V power supply unit

  • 4x smart PSE ports: individual power supply, depending on the input voltage

  • No power supply unit required if power is supplied via a PoE PD port, regardless of input voltage

  • Individual PoE needs, such as for Axis or Samsung IP cameras (dual PoE 2x 30W) can also be supplied via the Smart PSE port

  • Fanless design


Completely independent of sockets and power supplies
The ALLNET ALL048605PD switch can be supplied with the required power both via an external power supply and via PoE. In addition, the switch is also able to simultaneously supply up to four PoE-enabled devices with data and power via the network cable! The cable length for both the supply line to the switch and the supply to the end device can be up to 100 meters. This enables distances of up to 200 meters to be bridged and thus guarantees maximum flexibility in supplying end devices. This allows exceptional flexibility in selecting the installation location of IP cameras or wireless access points.

Multiple voltage inputs for ideal conditions
The ALL048605PD can be supplied with power in several different ways. In this way, the maximum usable power can be increased to up to 90 W per port and thus also reliably supply IP devices with high power requirements over a cable length of up to 200 meters.

  1. Option: LT PoE input via optional injector ALL048900/ALL048900v2

  2. Option: External input for 10 - 56 V with max. 120 W (12/24 V solar operation) for use in cars, caravans or boats

  3. Option: External input for 500 W/56 V (56 V, 9 A, for full LT PoE power at each port)

  4. Option: Power supply via AF PoE = 2x class 1 AF, results in a maximum of approx. 3.84 W

  5. Option: Power supply via PoE AT = 4x class 1AF = approx. 24 W enables the connection of 4 system telephones, for example

  6. Option: Cascadable PoE tree structure: 1x LT PoE and, in turn, 1x ALL048605PD switch per output

  7. Option: Combination of options 2 and 6 = enables operation as a PoE UPS, which, in the event of a failure of the LT PoE input, enables the power supply to be maintained by a storage battery connected to the second input




Manufacturer : ALLNET
Factory number : ALL048605PD
Package weight : 0.603 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 4-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • External
  • Specials
    • Specification
    • max. 120 W
  • Display
    • Display
    • Status LEDs
  • Electrical values
    • Operating voltage
    • 12 - 48 V V
  • Measures
    • Width
    • 79 mm
    • Height
    • 34 mm
    • Depth
    • 196 mm