Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRN TEG-PCITXR :: 10/100/1000 MBit/s Gigabit PCI Adapter


TRN TEG-PCITXR

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Illumination
    • Status LEDs
Gigabit PCI Adapter
TEG-PCITXR (Version 3.xR)

Install a Gigabit Ethernet port on your PC in minutes
Save time by sharing files and accessing data quickly
Experience 2000Mbps speed in Full-Duplex mode

TEG-PCITXR 32-bit 10/100/1000Mbps Copper Gigabit Ethernet adapter is a high-bandwidth network adapter that auto-senses 10/100/1000Mbps connection speed, half/full-duplex modes, and MDI-X media type. It includes the latest VLAN tagging to efficiently utilize network bandwidth for maximum data throughput. With its 2000Mbps bandwidth capacity, TEG-PCITXR is ideal for high traffic Power Server and Video-Conferencing Workstation.

Support 32-Bit PCI Local Bus Master high-speed operation of Rev. 2.3 specification
1 x 10/100/1000Mbps Auto Negotiation and Auto MDI-X Gigabit Port
Built-in FIFO (8K/64K) buffers reduce overhead of memory transfers
Supports Full-Duplex Mode Doubles Network Data Rate to 20/200/2000Mbp
Supports IEEE 802.1Q VLAN Tagging (Windows 2000 and XP only)
Supports Wake-on-LAN for Remote Wake up
Supports Windows 10, 8.1, 8, 7, Vista, XP, and Linux operating systems
Plug and Play



Manufacturer : TRENDNET
Factory number : TEG-PCITXR
Package weight : 0.157 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Illumination
    • Status LEDs