Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK UE300 :: USB 3.0 > Gigabit LAN 10/100/1000 Mbit/s


TPLINK UE300

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 3.0
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • RTL8153
    • Accessory
    • Manual
    • System requirements
    • XP/Vista/7/8/8.1, OS X 10.5, Linux
  • Measures
    • Width
    • 26 mm
    • Height
    • 71 mm
    • Depth
    • 16.2 mm

USB 3.0 Gigabit LAN adapter
The TP-Link UE300 provides your USB 3.0-enabled Ultrabook, MacBook Air or desktop PC with Gigabit LAN access. It is compatible with USB 2.0 and 1.1.

  • Combines USB 3.0 and Gigabit LAN for optimum transfer rates

  • Plug and Play on Windows XP, Vista, 7, 8 and 8.1, MacOS X (10.9, 10.10) and Linux.*

  • Space-saving, folding design — ideal for Ultrabooks


Ultra-fast transfer rates
Utilises a combination of USB 3.0 and Gigabit LAN for optimum transfer rates.

Gigabit Ethernet
The UE300 equips your device with Gigabit Ethernet access.

Compact design — ideal for Ultrabooks, Macbooks and PCs
Its compact design makes the UE300 ideal for your Ultrabook or MacBook Air.

Functions:
  • USB 3.0 port, compatible with USB 2.0 and 1.1.

  • 10/100/1000 Mbit/s RJ45 Ethernet port

  • Plug and Play

System requirements:
  • Windows XP, Vista, 7, 8, 8.1

  • MacOS X 10.5, 10.6, 10.7, 10.8, 10.9, 10.10

  • Linux

*Driver required for MacOS X (10.5 to 10.8).



Manufacturer : TP-LINK
Factory number : UE300
Package weight : 0.052 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 3.0
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • RTL8153
    • Accessory
    • Manual
    • System requirements
    • XP/Vista/7/8/8.1, OS X 10.5, Linux
  • Measures
    • Width
    • 26 mm
    • Height
    • 71 mm
    • Depth
    • 16.2 mm
Datasheet/manual