Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TG-3468 :: PCI-Express network interface card, 10/100/1000 Mbit/s


TPLINK TG-3468

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Illumination
    • Status LEDs

Gigabit-PCI-Express network adapter

The 10/100/1000 Mbps PCIe adapter TG-3468 is a highly-integrated and cost-effective 32 bit Gigabit PCIe Ethernet adapter that is fully compatible with the IEEE802.3, IEEE802.3u and IEEE802.3ab specification.

The PCIe Gigabit network adapter TG-3468 is a high-performance adapter, which was developed for the high-speed PCI Express-Bus architecture. It is designed to support the 10/100/1000 Mbps network speed auto-tuning, the 802.3x flow control and the Wake-on-LAN technology. The Gigabit-PCIe adapter TG-3468 is a highly-integrated and cost-effective Gigabit-Ethernet adapter and a good choice for setting up your network.

• 10/100/1000 Mbps PCIe adapter
• 32 bit PCIe interface, saves the limited space for the enclosure
• Wake-on-LAN, easy to manage via the LAN
• Auto-tuning and auto MDI/MDIX
• Supports IEEE802.3x flow control for full-duplex mode and backpressure for half-duplex mode
• Supports IEEE 802.1p-Layer-2-Priority encoding and IEEE802.1q-VLAN tagging
• Supports Power-Down/Link-Down-Energiesparen
• DOS/Win98SE/Me/2000/XP/Vista/Linux/Novell Netware



Manufacturer : TP-LINK
Factory number : TG-3468
Package weight : 0.103 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Illumination
    • Status LEDs